CC69L - Heavy Duty Power Connectors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC69L-1620-01-T-SP TTI: CC69L-1620-01-T-SP Samtec Heavy Duty Power Connectors CONN SOCKET 16-20AWG CRIMP | 0In Stock | CC69L | Contacts | Crimp | 400 VAC | Tin | Copper Alloy | 20 AWG | 16 AWG | + 105 C | Bulk | POWERMATE | ||||||||||||
Mfr: CC69L-2024-01-T-SP TTI: CC69L-2024-01-T-SP Samtec Availability: 23.000In StockHeavy Duty Power Connectors 0.165 POWERMATE CRIMP CON. | 23.000In Stock | CC69L | 3 A to 6.8 A | 675 V | 30 AWG | 28 AWG | Bulk | POWERMATE | ||||||||||||||||
Mfr: CC69L-1620-01-T-SP TTI: CC69L162001TSP Samtec Heavy Duty Power Connectors CONN SOCKET 16-20AWG CRIMP | 0In Stock | CC69L | Bulk | |||||||||||||||||||||
Mfr: CC69L-2024-01-T-SP TTI: CC69L202401TSP Samtec Availability: 23.000In StockHeavy Duty Power Connectors 0.165 POWERMATE CRIMP CON. | 23.000In Stock | CC69L | 3 A to 6.8 A | 675 V | 30 AWG | 28 AWG | Bulk | |||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 20 AWG | 16 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 20 AWG | 16 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 18 AWG | 16 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 18 AWG | 16 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 24 AWG | 20 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 26 AWG | 24 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Tin | Phosphor Bronze | 18 AWG | 16 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Tin | Copper Alloy | 26 AWG | 24 AWG | + 105 C | Bag | POWERMATE | ||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 24 AWG | 20 AWG | Bag | ||||||||||||||||
0In Stock | CC69L | Contacts | Crimp | Gold | Phosphor Bronze | 26 AWG | 24 AWG | Bag | ||||||||||||||||
Mfr: CC69L162001SSP TTI: Not Assigned Samtec Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | CC69L | ||||||||||||||||||||||
Mfr: CC69L202401SSP TTI: Not Assigned Samtec Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | CC69L |