Han HSB - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09310062701 TTI: 09310062701 HARTING Availability: 10In StockHeavy Duty Power Connectors HAN HsB 6P F SCREW SCREW TERMINATION | 10In Stock | Han HSB | Inserts | 35 A | 6 Position + PE | Screw | 600 V | 16B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Bulk | Han | 09-31-006-2701 09 31 006 2701 9310062701 | |||||||
Mfr: 09310062611 TTI: 09310062611 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT 12 POLES SCW TERM | 0In Stock | Han HSB | Inserts | 35 A | 12 Position + PE | Screw | 600 V | 32B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Bulk | Han | 09-31-006-2611 09 31 006 2611 9310062611 | |||||||
Mfr: 09310062651 TTI: 09310062651 HARTING Availability: 0In StockHeavy Duty Power Connectors 6P M.INSERT SCRW HAN HSB | 0In Stock | Han HSB | Inserts | 6 Position | Screw | Male | 10 AWG | 16 AWG | Bulk | Han | 09-31-006-2651 09 31 006 2651 9310062651 | |||||||||||||
Mfr: 09310062751 TTI: 09310062751 HARTING Availability: 0In StockHeavy Duty Power Connectors 6P F.INSERT SCRW HAN HSB | 0In Stock | Han HSB | Inserts | 10 AWG | 16 AWG | Bulk | Han | 09-31-006-2751 09 31 006 2751 9310062751 | ||||||||||||||||
0In Stock | Han HSB | Inserts | 35 A | 12 Position + PE | Screw | 600 V | 16B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Bulk | Han | 09-31-006-2711 09 31 006 2711 9310062711 | ||||||||
Mfr: 09310062601 TTI: 09310062601 HARTING Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION | 0In Stock | Han HSB | Inserts | 35 A | 6 Position + PE | Screw | 600 V | 16B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 16 AWG | 10 AWG | Bulk | Han | 09-31-006-2601 09 31 006 2601 9310062601 |