Han Hv ES - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09340062716 TTI: 09340062716 HARTING Availability: 5In StockHeavy Duty Power Connectors FEMALE INSERT 6 POLES CAGE CLAMP | 5In Stock | Han Hv ES | Connectors | 16 A | 8 Position + PE | Clamp | 830 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-006-2716 09 34 006 2716 9340062716 | |||||||||
Mfr: 09340062616 TTI: 09340062616 HARTING Availability: 10In StockHeavy Duty Power Connectors MALE INSERT 6 POLES CAGE CLAMP | 10In Stock | Han Hv ES | Connectors | 16 A | 8 Position + PE | Clamp | 830 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-006-2616 09 34 006 2616 9340062616 | |||||||||
Mfr: 09340032616 TTI: 09340032616 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT 3P | 0In Stock | Han Hv ES | Connectors | 16 A | 5 Position + PE | Clamp | 830 V | 10B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-003-2616 09 34 003 2616 9340032616 | |||||||||
Mfr: 09340102616 TTI: 09340102616 HARTING Availability: 0In StockHeavy Duty Power Connectors MALE INSERT 10 POLES CAGE CLAMP | 0In Stock | Han Hv ES | Connectors | 16 A | 12 Position + PE | Clamp | 830 V | 24B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-010-2616 09 34 010 2616 9340102616 | |||||||||
Mfr: 09340032716 TTI: 09340032716 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT 3P | 0In Stock | Han Hv ES | Connectors | 16 A | 5 Position + PE | Clamp | 830 V | 10B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-003-2716 09 34 003 2716 9340032716 | |||||||||
Mfr: 09340102716 TTI: 09340102716 HARTING Availability: 0In StockHeavy Duty Power Connectors FEMALE INSERT 10 POLES CAGE CLAMP | 0In Stock | Han Hv ES | Connectors | 16 A | 12 Position + PE | Clamp | 830 V | 24B | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Han | 09-34-010-2716 09 34 010 2716 9340102716 |