Han MegaBit - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09140083022 TTI: 09140083022 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN MEGABIT SGL ETRY 2SHLD CONT-M | 30In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083022 | ||||||||||||
Mfr: 09140083021 TTI: 09140083021 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN MEGABIT SNGL ENTRY CONTACT-M | 20In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083021 | ||||||||||||
Mfr: 09140083122 TTI: 09140083122 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN MEGABIT SGL ETRY 2SHIELD CONT-F | 0In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083122 | ||||||||||||
Mfr: 09140083121 TTI: 09140083121 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN MEGABIT SNGL ENTRY CONTACT-F | 0In Stock | Han MegaBit | Connectors | 10 A | 8 Position | Crimp | 50 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 9140083121 |