Han Q3/0 - Heavy Duty Power Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120033051 TTI: 09120033051 HARTING Availability: 20In StockHeavy Duty Power Connectors Han Q3/0 -M- Crimp | 20In Stock | Han Q3/0 | Bulk | Han | 9120033051 | ||||||||||||||||||||
Mfr: 09120033151 TTI: 09120033151 HARTING Availability: 0In Stock560 On Order Expected Heavy Duty Power Connectors Han Q3/0 -F- Crimp | 0In Stock560 On Order Expected | Han Q3/0 | Connectors | 40 A | 3 Position + PE | Crimp | 400 V | 3A | Polycarbonate (PC) | Bulk | Han | 9120033151 |