Han-Compact - Heavy Duty Power Connectors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09127080301 TTI: 09127080301 HARTING Availability: 30In StockHeavy Duty Power Connectors HAN 8/0-AGG-METAL | 30In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | + 125 C | Bulk | Han | 09-12-708-0301 09 12 708 0301 9127080301 | |||||||||||||||
Mfr: 19120080411 TTI: 19120080411 HARTING Availability: 5In StockHeavy Duty Power Connectors Han Compact- gg-M25-SW-NON ROHS | 5In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0411 019 12 008 0411 | |||||||||||||||
Mfr: 19120080526 TTI: 19120080526 HARTING Availability: 5In StockHeavy Duty Power Connectors METAL HOOD HAN COMPCT 1 LVR LCK | 5In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0526 019 12 008 0526 | |||||||||||||||
Mfr: 19120080528 TTI: 19120080528 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN COMPACT SE HOOD M25 HC | 4In Stock | Han-Compact | Bulk | Han | 019-12-008-0528 019 12 008 0528 | ||||||||||||||||||||
Mfr: 19127080411 TTI: 19127080411 HARTING Availability: 5In StockHeavy Duty Power Connectors Han Compact-gg M25-SW-Metal | 5In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-708-0411 019 12 708 0411 | |||||||||||||||
Mfr: 09120080301 TTI: 09120080301 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN Q 8/0 HSNG | 0In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | + 125 C | Bulk | Han | 09-12-008-0301 09 12 008 0301 9120080301 | |||||||||||||||
Mfr: 19120080412 TTI: 19120080412 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Compact- gg-M25-EMC | 0In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0412 019 12 008 0412 | |||||||||||||||
Mfr: 19127080511 TTI: 19127080511 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Compact-gs M25 SW Metal | 0In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-708-0511 019 12 708 0511 | |||||||||||||||
Mfr: 09120009912 TTI: 09120009912 HARTING Availability: 0In StockHeavy Duty Power Connectors GASKET HAN 8/0 | 0In Stock | Han-Compact | Accessories | Flange Gasket | Nitrile Butadiene Rubber (NBR) | Bulk | Han | 09-12-000-9912 09 12 000 9912 9120009912 | |||||||||||||||||
Mfr: 09120084720 TTI: 09120084720 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN-PWR T MET Q 4/2 | 0In Stock | Han-Compact | Connectors | 40 A | 6 Position + PE | Screw | 600 V | Zinc Die Cast | Copper Alloy | Bulk | Han | 09-12-008-4720 09 12 008 4720 9120084720 | |||||||||||||
Mfr: 19120080511 TTI: 19120080511 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN COMPACT-GS- M25-SW-NON ROHS | 0In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0511 019 12 008 0511 | |||||||||||||||
Mfr: 19120080428 TTI: 19120080428 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN COMPACT TOPENTRY HOOD M25 HC NICKEL | 0In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0428 019 12 008 0428 | |||||||||||||||
Mfr: 19120080512 TTI: 19120080512 HARTING Availability: 0In StockHeavy Duty Power Connectors Han Compact- gs-M25-EMC | 0In Stock | Han-Compact | Hoods | Side | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0512 019 12 008 0512 | |||||||||||||||
Mfr: 09120080303 TTI: 09120080303 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN 8/0-AGG-METALL | 0In Stock | Han-Compact | Connectors | Bottom | Zinc Die Cast | IP65 | + 125 C | Bulk | Han | 09-12-008-0303 09 12 008 0303 9120080303 | |||||||||||||||
0In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | + 125 C | Han | 019-12-008-0426 019 12 008 0426 |