Variocon - Heavy Duty Power Connectors
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | Variocon | Inserts | 10 A | 8 Position | Screw | 160 V | Female | Polyamide (PA) | Tin | Copper Zinc | 28 AWG | 16 AWG | Bulk | PLUSCON Device | VC-TFS_8 VCTFS8 | |||||||||
10In Stock | Variocon | Accessories | Sleeve Frame | VC2 | Polyamide (PA) | Bulk | PLUSCON Device | VC-TR2/3M VCTR23M | ||||||||||||||||
0In Stock | Variocon | Accessories | Cover | Bulk | PLUSCON Device | VC-SD4 VCSD4 | ||||||||||||||||||
0In Stock | Variocon | Accessories | Frame | PLUSCON Device | VC-AR2S2-PE VCAR2S2PE | |||||||||||||||||||
0In Stock | Variocon | Accessories | Adapter | Female, Male | NPT 1/2 in, PG16 | Metal | PLUSCON | PG_16-50 PG1650 | ||||||||||||||||
0In Stock | Variocon | Accessories | Dummy Module | 2 Position | PLUSCON Device | VC-A_2-BM VCA2BM | ||||||||||||||||||
0In Stock | Variocon | Accessories | Adapter | Female, Male | NPT 3/4 in, PG21 | Metal | PLUSCON | PG_21-75 PG2175 | ||||||||||||||||
0In Stock | Variocon | Housings | Sleeve Housing | Screw | Plastic | IP54 | PLUSCON Device | VC-K-T2-Z-FK-6X24 VCKT2ZFK6X24 | ||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Frame | VC4 | Polyamide (PA) | Bulk | PLUSCON Device | VC-AR4/5M VCAR45M | ||||||||||||||||
Not Available Online | Variocon | Inserts | 10 A | 8 Position | Solder | 160 V | Male | Polyamide (PA) | Tin | Copper Zinc | Bulk | PLUSCON Device | VC-AML_8 VCAML8 | |||||||||||
Not Available Online | Variocon | Accessories | Frame | Nickel | Copper Zinc | Bulk | PLUSCON Device | VC-AR4-EMV VCAR4EMV | ||||||||||||||||
Not Available Online | Variocon | Inserts | 70 A | 4 Position + PE | Screw | 690 V | VC3 | Female | Polyamide (PA) | Silver | Copper Zinc | 20 AWG | 6 AWG | Bulk | PLUSCON Device | VC-TFS_5-PEA VCTFS5PEA | ||||||||
Not Available Online | Variocon | Accessories | Marking Label | Polyamide (PA) | Bulk | PLUSCON Device | VC-BZS_WH VCBZSWH | |||||||||||||||||
Not Available Online | Variocon | Accessories | Sleeve Frame | VC2 | Polyamide (PA) | Bulk | PLUSCON Device | VC-TR4/5M-PEA VCTR45MPEA | ||||||||||||||||
Not Available Online | Variocon | Housings | Screw | Zinc | Bulk | PLUSCON Device | VC-MEMV-T2-R-M25 VCMEMVT2RM25 | |||||||||||||||||
Not Available Online | Variocon | Accessories | Mounting Frame | VC2 | Polyamide (PA) | Bulk | PLUSCON Device | VC-AR2/3M VCAR23M | ||||||||||||||||
Not Available Online | Variocon | Accessories | 2 Position | Nickel | Copper Zinc | Bulk | PLUSCON Device | VC-AR1/2M-PEA VCAR12MPEA | ||||||||||||||||
Not Available Online | Variocon | Inserts | 10 A | 23 Position + PE | Screw | 160 V | VC2 | Female | Polyamide (PA) | Tin | Copper Zinc | PLUSCON Device | VC-TR2/3M-PEA-S888-SET VCTR23MPEAS888SET | |||||||||||
Not Available Online | Variocon | Accessories | Cable Clamp | IP67 | PLUSCON Device | VC-M-KV-PG21(17-20,5) VCMKVPG2117205 | ||||||||||||||||||
Not Available Online | Variocon | Insert Assemblies | 10 A | 17 Position | Screw | 250 V | Male | Tin | Copper Zinc | 30 AWG | 14 AWG | PLUSCON Device | VC-AR2/3M-S666-SET VCAR23MS666SET | |||||||||||
Not Available Online | Variocon | Accessories | Sleeve Frame | VC4 | Polyamide (PA) | PLUSCON Device | VC-TR4/5M VCTR45M | |||||||||||||||||
Not Available Online | Variocon | Accessories | IP67 | PLUSCON Device | VC-EMV-KV-PG21(11,5-15,5/13,5) VCEMVKVPG21115155135 | |||||||||||||||||||
Not Available Online | Variocon | Inserts | 10 A | 11 Position + PE | Screw | 250 V | VC1 | Female | Polyamide (PA) | Tin | Copper Zinc | 28 AWG | 16 AWG | PLUSCON Device | VC-TR1/2M-PEA-S66-SET VCTR12MPEAS66SET | |||||||||
Not Available Online | Variocon | Modules | 63 A | 3 Position | Solder | 690 V | Female | Silver | Copper Zinc | PLUSCON Device | VC-AML_4 VCAML4 | |||||||||||||
Not Available Online | Variocon | Modules | 63 A | 4 Position | Solder | 690 V | Female | Silver | Copper Zinc | PLUSCON Device | VC-AML_5 VCAML5 |
- 1
- 2