Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MS10605M1P TTI: G125-MS10605M1P Harwin Availability: 140In StockPower to the Board Gecko-SL 1.25MM M 2X3 VERT SMT REVERSE FIX TAPE | 140In Stock | Power to the Board | Pin (Male) | 2 A | 6 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: G125-MS15005M1P TTI: G125-MS15005M1P Harwin Availability: 100In StockPower to the Board Gecko-SL 1.25MM M 2X25 VERT SMT REVERSE FIX TAPE | 100In Stock | Power to the Board | Pin (Male) | 2 A | 50 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: G125-MV11005M1P TTI: G125-MV11005M1P Harwin Availability: 140In StockPower to the Board Gecko-SL 1.25MM M 2X5 VERT PCT REVERSE FIX TAPE | 140In Stock | Power to the Board | Pin (Male) | 2 A | 10 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: G125-MV12605M1P TTI: G125-MV12605M1P Harwin Availability: 80In StockPower to the Board Gecko-SL 1.25MM M 2X13 VERT PCT REVERSE FIX TAPE | 80In Stock | Power to the Board | Pin (Male) | 2 A | 26 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: G125-MV12005M2P TTI: G125-MV12005M2P Harwin Availability: 120In StockPower to the Board Gecko-SL Jackscrew SlottedNut PRICING=12pc per bag | 120In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 20 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
Mfr: MPT-04-01-01-L-RA-SD TTI: MPT-04-01-01-L-RA-SD Samtec Availability: 560In StockPower to the Board 5.00 MM POWERSTRIP/30 A | 560In Stock | Power to the Board | Pin (Male) | 30 A | 575 VAC, 812 VDC | 4 Power | Mounting Flange | Solder Pin | 5 mm | + 125 C | MPT | Tray | PowerStrip | |||||
Mfr: IPS1-110-01-L-D TTI: IPS1-110-01-L-D Samtec Availability: 1.017In StockPower to the Board .100 MINI MATE ISOLATED POWER | 1.017In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
Mfr: IPS1-115-01-L-D TTI: IPS1-115-01-L-D Samtec Availability: 500In StockPower to the Board .100" MINI MATE SOCKET STRIP | 500In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1.400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Receptacle Housing, 24 Pos, Black | 1.400In Stock | Power to the Board | 24 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260121 02216260121 | |||||||
Mfr: G125-MV10605M1P TTI: G125-MV10605M1P Harwin Availability: 150In StockPower to the Board Gecko-SL 1.25MM M 2X3 VERT PCT REVERSE FIX TAPE | 150In Stock | Power to the Board | Pin (Male) | 2 A | 6 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: IPT1-110-01-L-D-RA TTI: IPT1-110-01-L-D-RA Samtec Availability: 21In StockPower to the Board .1MINI MATE ISOLATED POWER | 21In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
Mfr: 2249001006 TTI: 224900-1006 Molex Availability: 700In StockPower to the Board Mini-Fit Max Right Angle Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable | 700In Stock | Power to the Board | Socket (Female) | 20.5 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224900 | Reel | Mini-Fit Max | 2249001006 02249001006 | |||
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable | 440In Stock | Power to the Board | Socket (Female) | 21 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224491 | Reel | Mini-Fit Max | 2244911006 02244911006 | |||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1.000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V RA HDR, Through Hole, 3.00mm Pitch, 3 Rows, 24 Pos, 3.18mm Length, Sn, Black | 1.000In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2218929301 TTI: 221892-9301 Molex Availability: 520In StockPower to the Board EXTreme Ten60Power Vertical Receptacle with Guides, 1 Split Power Circuit | 520In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221892 | Tray | EXTreme Ten60Power | 221892-9301 0221892-9301 | ||||
Mfr: G125-MS12605M1P TTI: G125-MS12605M1P Harwin Availability: 100In StockPower to the Board Gecko-SL 1.25MM M 2X13 VERT SMT REVERSE FIX TAPE | 100In Stock | Power to the Board | Pin (Male) | 2 A | 26 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: G125-MV11205M1P TTI: G125-MV11205M1P Harwin Availability: 150In StockPower to the Board Gecko-SL 1.25MM M 2X6 VERT PCT REVERSE FIX TAPE | 150In Stock | Power to the Board | Pin (Male) | 2 A | 12 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1.200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert HDR, Through Hole, 3.00mm Pitch, 3 Rows, 24 Pos, Sn, Black | 1.200In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221591 | Reel | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1.250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V RA HDR, Through Hole, 3.00mm Pitch, 3 Rows, 12 Pos, 3.18mm Length, Sn, Black | 1.250In Stock | Power to the Board | Socket (Female) | 1 A, 13.5 A | 250 VAC/DC | 12 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Power Board-to-Board Vertical Plug Assembly with Guide Pins, 1 Split Power Circuit | 192In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221891 | Tray | EXTreme Ten60Power | 221891-9301 0221891-9301 | ||||
Mfr: 1-207532-0 TTI: 1-207532-0 TE Connectivity Availability: 256In StockPower to the Board 24P SCKT HEADER GLD METRIMATE | 256In Stock | Power to the Board | Socket (Female) | 7.5 A | 600 V | 24 Position | Mounting Flange | Solder Pin | 5 mm | + 130 C | Metrimate | Tray | Metrimate | |||||
12In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 2 Position | Panel Mount | Through Hole | 47 mm | + 140 C | Headers | PowerTube HVP-HD 1400 | Bulk | PowerTube | ||||||
Mfr: 8-2394070-2 TTI: 8-2394070-2 TE Connectivity / DEUTSCH Availability: 24In StockPower to the Board 1POS,HVP1000,ASSY,90DEG,COD B | 24In Stock | Power to the Board | Pin (Male) | 500 A | 1 kVAC, 1 kVDC | 1 Position | Panel Mount | Through Hole | + 140 C | Headers | PowerTube HVP-HD 1000 | Tray | PowerTube | |||||
48In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 1 Position | Panel Mount | Through Hole | + 140 C | Headers | PowerTube HVP-HD 1000 | Bulk | PowerTube | |||||||
48In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 1 Position | Panel Mount | Through Hole | + 140 C | Headers | PowerTube HVP-HD 1000 | Bulk | PowerTube |