Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-4864242 TTI: M80-4864242 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 21+21 WAY F CRIMP L/BORE HX/JS | 0In Stock | Power to the Board | Socket (Female) | 3 A | 42 Position | Cable Mount / Free Hanging | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | ||||||
Mfr: M80-4C11042FC TTI: M80-4C11042FC Harwin Availability: 0In StockPower to the Board Datamate J-Tek 05+05 WAY FEM L/BORE 101LOK | 0In Stock | Power to the Board | Socket (Female) | 3.3 A | 800 V | 10 Signal | Cable Mount / Free Hanging | Crimp | 2 mm | J-Tek | Kit | Datamate | ||||||
Mfr: M80-8892005 TTI: M80-8892005 Harwin Availability: 0In Stock528 On Order Expected 19-Nov-26 Power to the Board Datamate L-Tek 10+10 DIL CABLE HOOD KIT | 0In Stock528 On Order Expected 19-Nov-26 | Power to the Board | Socket (Female) | 3 A | 300 V | 20 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-5422042 TTI: M80-5422042 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 10+10 WAY M H BM 4MM TAIL W/JS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 20 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
Mfr: G125-MS11005L3P TTI: G125-MS11005L3P Harwin Availability: 0In Stock350 On Order Expected 19-Nov-26 Power to the Board Gecko-Latch 1.25MM M VERT SMT 2x3 POS TR | 0In Stock350 On Order Expected 19-Nov-26 | Power to the Board | Pin (Male) | 2 A | 450 V | 10 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: M80-5401842 TTI: M80-5401842 Harwin Availability: 1.530In StockPower to the Board Datamate J-Tek 9+9 WAY MALE HORZ 3MM TAIL W/JS | 1.530In Stock | Power to the Board | Pin (Male) | 3 A | 18 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
Harwin Availability: 0In Stock126 On Order Expected 28-Jan-27 Power to the Board Datamate Mix-Tek Datamate Mix-Tek Mal | 0In Stock126 On Order Expected 28-Jan-27 | Power to the Board | Pin (Male) | Mix-Tek | Bulk | Datamate | ||||||||||||
Harwin Power to the Board Datamate Mix-Tek 2 ROW FEMALE CRIMP 10 X 12 AWG GOLD | 0In Stock | Power to the Board | Socket (Female) | 6 Position | Mix-Tek | Kit | Datamate | |||||||||||
Mfr: M80-4852642 TTI: M80-4852642 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 13+13 WAY DIL VERT FEMALE W/JS | 0In Stock | Power to the Board | Socket (Female) | 3 A | 26 Position | Cable Mount / Free Hanging | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | ||||||
Mfr: M80-5400605 TTI: M80-5400605 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 3+3 WAY FMALE CRMP S/BORE W/HEX JS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 6 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
Mfr: M80-5103805 TTI: M80-5103805 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 19+19WAY M V BM 3MM TAIL W/JS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 34 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5T13805M2-00-000-00-000 | ||||
0In Stock | Power to the Board | Socket (Female) | 30 A | 575 VAC, 812 VDC | 8 Power | Mounting Peg | Solder Pin | 5 mm | + 125 C | MPS | Tray | PowerStrip | ||||||
Mfr: M80-4D12005FC TTI: M80-4D12005FC Harwin Availability: 0In StockPower to the Board Datamate J-Tek 10+10 WAY FEM L/BORE 101LOK | 0In Stock | Power to the Board | Socket (Female) | 3.3 A | 800 V | 20 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | J-Tek | Kit | Datamate | |||||
Harwin Availability: 0In Stock144 On Order Expected 07-Jan-27 Power to the Board Datamate J-Tek 3R 36P M HORZ PC TAIL 4MM W/JS | 0In Stock144 On Order Expected 07-Jan-27 | Power to the Board | Pin (Male) | J-Tek | Bulk | Datamate | ||||||||||||
Mfr: G125-MS11205L3R TTI: G125-MS11205L3R Harwin Availability: 0In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2x6 POS | 0In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 16 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Reel | GECKO | ||||
Mfr: G125-MS12005L3R TTI: G125-MS12005L3R Harwin Availability: 0In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X10 POS TR | 0In Stock | Power to the Board | 2 A | 250 V, 450 V | 20 Position | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Reel | GECKO | ||||||
Mfr: M80-7052705 TTI: M80-7052705 Harwin Power to the Board Datamate M80 26-Pos Datamate J-Tek Plastic Hood Kit, Hex Socket Jackscrews | 0In Stock | Power to the Board | Socket (Female) | 3 A | 27 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | M80 | Kit | Datamate | M83-LFC1F2N27-0000-000 | ||||
TTI: M83-LMT1M3N600000000 Harwin Availability: 0In Stock36 On Order Expected 05-Nov-26 Power to the Board 3-ROW M VERT 4.5MM PCT W/JS | 0In Stock36 On Order Expected 05-Nov-26 | Power to the Board | Pin (Male) | 3 A | 120 VAC/DC | 60 Position | Through Hole | Solder Pin | 2 mm (0.079 in) | + 125 C | Headers | Trio-Tek | Bulk | |||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 16+3 Pos. Female 24-28AWG+RG178 Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Mix-Tek | Kit | Datamate | |||||||||||||
Mfr: FHP-03-01-T-S TTI: FHP-03-01-T-S Samtec Availability: 0In StockPower to the Board .156 POWER EYE SOCKET STRIP | 0In Stock | Power to the Board | Socket (Female) | 13.1 A | 600 VAC, 845 VDC | 3 Position | Through Hole | Solder Pin | 3.96 mm | + 105 C | FHP | Bulk | ||||||
Mfr: IPBT-103-H2-T-D-K TTI: IPBT-103-H2-T-D-K Samtec Availability: 0In StockPower to the Board 4.19MM PWR MATE ISOL.TERM.HDR | 0In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 6 Position | SMD/SMT | Solder | 4.19 mm | + 105 C | IPBT | Bulk | Power Mate | |||||
Samtec Availability: Not Available OnlinePower to the Board TEN60POWER SIGNAL SOCKET | Not Available Online | Power to the Board | Socket (Female) | 60 A | 280 VAC | 3 Position | Through Hole | Solder Pin | + 105 C | Headers | ET60S | Tray | EXTreme Ten60Power | |||||
0In Stock | Power to the Board | 25 A | 10 Position | Through Hole | Screw | 2.54 mm | Bulk | |||||||||||
0In Stock | Power to the Board | 3 A | 260 V | 63 Position | M80 | Bulk | Datamate | |||||||||||
Mfr: M80-5302642 TTI: M80-5302642 Harwin Power to the Board Datamate J-Tek 13+13 POS HRZ MALE LOCK LATCH GOLD+TIN | 0In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 26 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L12642M1-00-000-00-000 |