Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-MV12605M2P TTI: G125-MV12605M2P Harwin Availability: 0In StockPower to the Board Gecko-SL Male 3MM PC-Tail 20 CONTACTS | 0In Stock | Power to the Board | Pin (Male) | 2 A | 250 V | 26 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
Mfr: 0461120401 TTI: 46112-0401 Molex Availability: 0In StockPower to the Board LPH VERT. POWER ASS SSY W INTERLOCK 4CKT | 0In Stock | Power to the Board | Socket (Female) | 250 V | 4 Power | Through Hole | Press Fit | 12 mm | + 105 C | 46112 | Tray | EXTreme LPHPower | 0461120401 | |||||
Mfr: M80-5432022 TTI: M80-5432022 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 10+10 WAY M HORZ SMT BRDMT 5MM JS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 20 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Bulk | Datamate | M80-5S220M5 M80-5S22022M5-00-000-00-000 | ||||
Mfr: M80-9402605 TTI: M80-9402605 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 13+13WAY FMALE 4.5MM PC TAIL+REV FIX J/S | 0In Stock | Power to the Board | Socket (Female) | 3 A | 26 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: 0945504004 TTI: 94550-4004 Molex Availability: 0In StockPower to the Board HSG RAST5 4CKT NO-FL FLAME NATURAL COLOU | 0In Stock | Power to the Board | Without Socket Contacts | 4 Position | Cable Mount / Free Hanging | Crimp | 5 mm | + 85 C | 94550 | Reel | 0945504004 | |||||||
Mfr: G125-FS13405F2P TTI: G125-FS13405F2P Harwin Availability: 0In StockPower to the Board Gecko-SL 1.25MM F 2X17 VERT PCT REVERSE FIX TAPE | 0In Stock | Power to the Board | Socket (Female) | 2 A | 34 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | |||||
Samtec Availability: 0In StockPower to the Board 2MM ULTRA MICRO POWER SOCKET | 0In Stock | Power to the Board | Socket (Female) | 16.8 A | 460 VAC, 650 VDC | 3 Position | Through Hole | Solder | 2 mm | + 125 C | Sockets | UMPS | Reel | mPower | ||||
Mfr: M80-263F102-08-00 TTI: M80-263F102-08-00 Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 0In Stock | Power to the Board | Without Socket Contacts | 2 Power/Coax, 8 Signal | Cable Mount / Free Hanging | Crimp, Solder | 4 mm, 2 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
Samtec Power to the Board 2.00MM ULTRA MICROPOWER TERMIN | 0In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 4 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Connectors | UMPT | Reel | mPower | ||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek Datamate Mix-Tek Female Cable Connector, Hexagonal slotted jackscrews, no signal contacts, 3 x 2.7mm Crimp Coax contacts | 0In Stock | Power to the Board | Socket (Female) | 500 mA | 300 V | 4 Position | Cable Mount / Free Hanging | Crimp | 4 mm | Mix-Tek | Bulk | Datamate | ||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 5 Pos. Male SIL Vertical Throughboard Conn. Jackscrews | 0In Stock | Power to the Board | Pin (Male) | Mix-Tek | Bulk | Datamate | ||||||||||||
0In Stock | Power to the Board | 35 A | 600 V | 2 Power | Cable Mount / Free Hanging | Crimp | 11.18 mm | AMPINNERGY | Bulk | |||||||||
0In Stock | Power to the Board | Socket (Female) | 30 A | 600 V | Crimp | + 105 C | AMPINNERGY | Reel | ||||||||||
0In Stock | Power to the Board | Without Socket Contacts | 600 VAC | 4 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Each | ||||||||
Mfr: 0984981009 TTI: 98498-1009 Molex Availability: 0In StockPower to the Board HYBRID MALE CONNECTOR BRN 35CK | 0In Stock | Power to the Board | 98498 | Bulk | ||||||||||||||
0In Stock | Power to the Board | 98498 | Bulk | 984981006 0984981006 | ||||||||||||||
Mfr: M80-9052602 TTI: M80-9052602 Harwin Availability: 0In StockPower to the Board Datamate M80 17+17 Pos. Male Horizontal Metal Backshell for J-Tek or Mix-Tek, Panel Mount | 0In Stock | Power to the Board | M80 | Bulk | Datamate | |||||||||||||
Samtec Availability: 0In StockPower to the Board 2MM MPOWER ULTRA MICRO | 0In Stock | Power to the Board | Socket (Female) | 17.6 A | 460 VAC, 650 VDC | 2 Position | Through Hole | Solder | 2 mm | + 125 C | Sockets | UMPS | Reel | mPower | ||||
Mfr: 1-2394061-1 TTI: 1-2394061-1 TE Connectivity / Raychem Availability: 0In StockPower to the Board HEADER 180D,ASSY.2POS,BACK SIDE,CODE AB | 0In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 2 Position | Panel Mount | Through Hole | 36 mm | + 140 C | Headers | PowerTube HVP-HD 1000 | Bulk | PowerTube | |||||
Mfr: 1-2399610-1 TTI: 1-2399610-1 TE Connectivity / DEUTSCH Power to the Board 2POS,HVP1400,ASSY,90DEG,COD A/B | 0In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 2 Position | Panel Mount | Through Hole | 47 mm | + 140 C | Headers | PowerTube HVP-HD 1400 | Bulk | PowerTube | |||||
Mfr: M300-FV31045F2 TTI: M300-FV31045F2 Harwin Availability: 0In StockPower to the Board M300 5+5 PIN DIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 10 Position | Through Hole | Solder Pin | 3 mm | + 175 C | Connectors | M300 | Tube | |||||
0In Stock | Power to the Board | 40 A | 6 Position | Through Hole | Press Fit | 2.54 mm | Power Tap | Box | 214788 | |||||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 10+6 Pos. Male Signal+Power Horizontal SMT Conn. Guide Socket | 0In Stock | Power to the Board | Pin (Male) | 2 Power, 8 Signal | Mix-Tek | Tube | Datamate | |||||||||||
0In Stock | Power to the Board | Socket (Female) | 32 A | 600 VAC | 3 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | PLA | Each | ||||||
Amphenol Positronic Availability: Not Available OnlinePower to the Board CONN Hybrd Rcpt 47POS VRT SLDR | Not Available Online | Power to the Board | Socket (Female) | 40 A | 1 kVrms | 47 Position | PCB Mount | Solder | + 125 C | Connectors | Bulk |