Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-FS13405L0P TTI: G125-FS13405L0P Harwin Availability: 0In StockPower to the Board GECKO G125 1.25MM F VERT SMT 2x13 POS TR | 0In Stock | Power to the Board | Socket (Female) | 2 A | 250 V, 450 V | 34 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: M80-5C10605M3 TTI: M80-5C10605M3 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 4+4 Pos. Male DIL 24-28AWG Cable Conn. Kit, Panel Mount | 0In Stock | Power to the Board | J-Tek | Kit | Datamate | |||||||||||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO POW | 0In Stock | Power to the Board | UMPT | Reel | mPOWER | |||||||||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 8 Pos. Female SIL 16AWG Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Socket (Female) | Mix-Tek | Kit | Datamate | ||||||||||||
0In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Bulk | ||||||||||||
0In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Bulk | ||||||||||||
Mfr: PCIM34W13F400A1/AA TTI: PCIM34W13F400A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 34POS RGHT SLDR | 0In Stock | Power to the Board | Socket (Female) | 3 A, 32 A, 45 A | 333 V, 500 V, 1 kV | 34 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIM Series | Bulk | ||||||
0In Stock | Power to the Board | Pin (Male) | Accessories | Bulk | ||||||||||||||
Mfr: M80-5103422 TTI: M80-5103422 Harwin Availability: 48In StockPower to the Board Datamate J-Tek 17+17 POS VERT MALE 3mm TAIL W/JS TIN | 48In Stock | Power to the Board | Pin (Male) | 3 A | 26 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5T134M2 M80-5T13422M2-00-000-00-000 | ||||
Mfr: 51742-10201200CCLF TTI: 51742-10201200CCLF Amphenol FCI Availability: 0In StockPower to the Board PWRBLADE V/T PF REC | 0In Stock | Power to the Board | Socket (Female) | 30 A, 48 A | 200 V | 2 Power, 12 Signal | Through Hole | Press Fit | 6.35 mm, 2.54 mm | + 125 C | Receptacles | PwrBlade | Bulk | PwrBlade | ||||
Mfr: M80-4853442 TTI: M80-4853442 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 17+17 WAY DIL VERT FEMALE W/JS | 0In Stock | Power to the Board | Socket (Female) | 3 A | 34 Position | Cable Mount / Free Hanging | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | ||||||
Mfr: M80-MH314M5-04 TTI: M80-MH314M5-04 Harwin Availability: 0In StockPower to the Board Datamate Coax 50 MALE HORIZ 4.5 COAX 4 POS 6 GHz 50 Ohm | 0In Stock | Power to the Board | Coax 50 | Tube | Datamate | |||||||||||||
Mfr: IPS1-105-01-L-D-RA TTI: IPS1-105-01-L-D-RA Samtec Availability: 0In StockPower to the Board .100 MINI MATE ISOL. PWR CON. | 0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 2 Pos. Female SIL 12AWG Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Kit | Datamate | |||||||||||
Mfr: 10127720-061LF TTI: 10127720-061LF Amphenol FCI Power to the Board Minitek Power3.0 DR RATH HDR 6Pos Tin | 0In Stock | Power to the Board | Pin (Male) | 8.5 A | 600 VAC | 6 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Mfr: G125-MS11605L3R TTI: G125-MS11605L3R Harwin Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X8 POS | 0In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 16 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Reel | GECKO | ||||
Mfr: IPBT-110-H2-T-S-K TTI: IPBT-110-H2-T-S-K Samtec Availability: 0In StockPower to the Board 4.19MM TERMIN POWER HEADER | 0In Stock | Power to the Board | Pin (Male) | 10.3 A | 565 V | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | ||||||||
Mfr: 2-1746741-3 TTI: 2-1746741-3 TE Connectivity Availability: 0In StockPower to the Board RITS CONN.SOCKET ASSY 3P BLUE | 0In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 3 Position | Cable Mount / Free Hanging | Crimp | 2 mm | RITS | Tube | |||||||
Mfr: M80-9542000 TTI: M80-9542000 Harwin Availability: 0In StockPower to the Board Datamate M80 20A Power Contact Horz 3.5mm | 0In Stock | Power to the Board | 20 Position | Free Hanging | Crimp | Hood Kits | M80 | Kit | Datamate | |||||||||
0In Stock | Power to the Board | Socket (Female) | 15 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | ||||||||
Mfr: 1727090107 TTI: 172709-0107 Molex Availability: 0In StockPower to the Board MINIFIT TPA2 7CKT TPA RETAINER 94V-2 GW WHITE | 0In Stock | Power to the Board | 7 Position | 4.2 mm | + 105 C | 172709 | Bulk | Mini-Fit TPA2 | 1727090107 01727090107 | |||||||||
0In Stock1.000 On Order Expected 22-Oct-26 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | ||||||||||||
Mfr: KA1-1410005 TTI: KA1-1410005 Harwin Power to the Board KONA KA1 Kona Series Panel Mount or Board Mount Bolt | 0In Stock | Power to the Board | Pin (Male) | 60 A | 1.5 kV | 1 Position | Panel Mount | Solder | 8.5 mm | + 150 C | Contacts | KA1 | Bulk | KONA | ||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO | 0In Stock | Power to the Board | UMPS | Reel | mPower | |||||||||||||
Mfr: G125-MS15005L3P TTI: G125-MS15005L3P Harwin Availability: 0In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2x25 POS | 0In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 50 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO |