Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2218873422 TTI: 221887-3422 Molex Availability: 0In Stock180 On Order Expected 26-Nov-26 Power to the Board PowerWize 3.40mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Right Angle Header, Tape and Reel | 0In Stock180 On Order Expected 26-Nov-26 | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873422 02218873422 | |||||
0In Stock | Power to the Board | Pin (Male) | 30 A | 575 VAC, 812 VDC | 8 Power | Through Hole | Solder Pin | 5 mm | + 125 C | MPT | Tray | PowerStrip | ||||||
Mfr: 10136656-0511LF TTI: 10136656-0511LF Amphenol FCI Availability: 0In StockPower to the Board Minitek Power3.0 SR VTH HDR 5Pos Tin | 0In Stock | Power to the Board | Pin (Male) | 8.5 A | 600 VAC | 5 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Mfr: IPT1-105-01-S-D-RA TTI: IPT1-105-01-S-D-RA Samtec Availability: 0In StockPower to the Board 2.54MM MINI MATE PWR CONN TERM | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 6+4 Pos. Female Signal+Power Vertical Throughboard Conn. Jackscrews | 0In Stock | Power to the Board | Mix-Tek | Tube | Datamate | |||||||||||||
Samtec Availability: 0In StockPower to the Board 2.00MM ULTRA MICRO POWER SOCKE | 0In Stock | Power to the Board | Socket (Female) | 9.4 A | 460 VAC, 650 VDC | 10 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPS | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO POW | 0In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 2 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Terminals | UMPT | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO POW | 0In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 5 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Terminals | UMPT | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2MM ULTRA MICRO POWER SOCKET | 0In Stock | Power to the Board | Socket (Female) | 15.6 A | 460 VAC, 650 VDC | 4 Position | Through Hole | Solder | 2 mm | + 125 C | Sockets | UMPS | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO POW | 0In Stock | Power to the Board | Socket (Female) | 12.3 A | 460 VAC, 650 VDC | 4 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPS | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2.00MM ULTRA MICRO POWER SOCKE | 0In Stock | Power to the Board | UMPS | Reel | ||||||||||||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO POW | 0In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 6 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPT | Reel | mPower | ||||
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO | 0In Stock | Power to the Board | Pin (Male) | 18 A | 460 VAC, 650 VDC | 4 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPT | Reel | mPower | ||||
0In Stock | Power to the Board | Socket (Female) | 600 VAC | 16 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | PLB | Each | |||||||
0In Stock | Power to the Board | Pin (Male) | 30 Position | PCB Mount | Right Angle | + 125 C | VPB | Each | ||||||||||
0In Stock | Power to the Board | 3 Position | Crimp | + 125 C | Connectors | PLA Series | Each | |||||||||||
Mfr: DFS02M00/AA TTI: DFS02M00/AA Amphenol Positronic Power to the Board DragonFly Gold Plating 2 Pos Wire Copper Alloy Male Straight Angle 2 Row | 0In Stock | Power to the Board | Pin (Male) | 20 A | 500 V | 2 Position | PCB Mount | Crimp | + 125 C | Connectors | DF | Bulk | DragonFly | |||||
Mfr: GF1M1FASCL TTI: GF1M1FASCL Amphenol Positronic Availability: 0In StockPower to the Board CONN HEADER THROUGH HOLE 2 POS | 0In Stock | Power to the Board | Pin (Male), Socket (Female) | 7.5 A | 300 VAC | 2 Position | Panel | Solder Cup | 7.14 mm | + 125 C | Connectors | Bulk | ||||||
Mfr: PCIB24W9F300A1/AA TTI: PCIB24W9F300A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 24POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 3 A, 35 A, 45 A | 333 V, 500 V, 1 kV | 24 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIB Series | Each | ||||||
0In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Bulk | |||||||||||||
Mfr: MC1816N/AA TTI: MC1816N/AA Amphenol Positronic Availability: 0In StockPower to the Board CONTCT Circlr Plug SZ18 16-18AWG | 0In Stock | Power to the Board | Pin (Male) | Crimp | Bulk | |||||||||||||
0In Stock | Power to the Board | Pin (Male) | 600 VAC | 8 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | PLB | Each | |||||||
Mfr: 10167520-121211CLF TTI: 10167520-121211CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | ||||
Mfr: 10167522-14LF TTI: 10167522-14LF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V Receptacle Terminal (PWR),30u" Au Plated, AWG(#16-#18)). | 0In Stock | Power to the Board | Socket (Female) | 12 A | 12 VDC | 1 Position | Cable Mount / Free Hanging | Crimp | 3 mm | + 105 C | Terminals | MinitekPwr Hybrid 3.0 HCC Receptacle | Reel | Minitek | ||||
Mfr: 10174704-001PLF TTI: 10174704-001PLF Amphenol FCI Availability: 0In StockPower to the Board CoolPower HD RA 9.1mm | 0In Stock | Power to the Board | Pin (Male) | 2 Position | Through Hole | + 125 C | Connector | Bulk | CoolPower |