Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockPower to the Board 2.00 MM MPOWER ULTRA MICRO | 0In Stock | Power to the Board | Socket (Female) | 12.3 A | 460 VAC, 650 VDC | 4 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Systems | UMPS | Reel | mPower | |||
0In Stock | Power to the Board | Without Socket Contacts | 300 V | 2 Position | Cable Mount / Free Hanging | Crimp | 2 mm | Wire Housings | IMPC | Tube | mPOWER | ||||||
Mfr: 10136646-051211LF TTI: 10136646-051211LF Amphenol FCI Availability: 0In StockPower to the Board Minitek Power4.2 SR RATH HDR 5Pos Tin | 0In Stock | Power to the Board | 4.2 mm | Connectors | MinitekPwr 4.2 | Tray | Minitek | ||||||||||
Samtec Availability: 0In StockPower to the Board 2MM ULTRA MICRO POWER SOCKET | 0In Stock | Power to the Board | Socket (Female) | 15.4 A | 460 VAC, 650 VDC | 5 Position | Through Hole | Solder | 2 mm | + 125 C | Ultra Micro Power Connectors | UMPS | Reel | mPower | |||
Samtec Availability: 0In StockPower to the Board HEADER 5POS 2MM FEMALE SMD | 0In Stock | Power to the Board | UMPS | Reel | mPOWER | ||||||||||||
Mfr: 10174704-002PLF TTI: 10174704-002PLF Amphenol FCI Availability: 0In StockPower to the Board CoolPower HD RA 8.0mm | 0In Stock | Power to the Board | Pin (Male) | 2 Position | Through Hole | + 125 C | Connector | Bulk | CoolPower | ||||||||
Mfr: 10174793-002PLF TTI: 10174793-002PLF Amphenol FCI Availability: 0In StockPower to the Board CoolPower HD RA 5.7mm | 0In Stock | Power to the Board | Pin (Male) | 2 Position | Through Hole | Connector | Bulk | CoolPower | |||||||||
Mfr: 10167519-060611CLF TTI: 10167519-060611CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060631CLF TTI: 10167519-060631CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-121211CLF TTI: 10167519-121211CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-121221CLF TTI: 10167519-121221CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060612CLF TTI: 10167520-060612CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060621CLF TTI: 10167520-060621CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060631CLF TTI: 10167520-060631CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
0In Stock | Power to the Board | Bulk | |||||||||||||||
0In Stock | Power to the Board | 2 Position | + 105 C | Accessories | Power Double Lock Multi-load | Bulk | |||||||||||
Mfr: IPT1-105-01-L-D-VS TTI: IPT1-105-01-L-D-VS Samtec Availability: 0In StockPower to the Board 2.54MM SHROUDED POWER CONN SET | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: IPT1-110-07-L-D TTI: IPT1-110-07-L-D Samtec Availability: 0In StockPower to the Board .100 MINI MATE ISOL. PWR SKT | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: G125-MV15005M1P TTI: G125-MV15005M1P Harwin Availability: 0In StockPower to the Board Gecko-SL 1.25MM M 2X25 VERT PCT REVERSE FIX TAPE | 0In Stock | Power to the Board | Pin (Male) | 2 A | 50 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Reel | GECKO | ||||
Mfr: 10144559-081LF TTI: 10144559-081LF Amphenol FCI Availability: 0In StockPower to the Board Minitek Power4.2 DR Plg Hsg 8Pos | 0In Stock | Power to the Board | 13 A | 8 Position | 4.2 mm | + 105 C | Connectors | MinitekPwr 4.2 | Bulk | Minitek | |||||||
0In Stock | Power to the Board | Pin (Male) | 8 A | 63 V | 18 | Through Hole | Solder Pin | 3.45 mm | + 105 C | HSCH | Bulk | ||||||
Mfr: LPHT-08-24-L-RT1-GP TTI: LPHT-08-24-L-RT1-GP Samtec Availability: 0In StockPower to the Board EXTREME LPHPOWER 30A 0.05 | 0In Stock | Power to the Board | LPHT | Tray | POWERSTRIP; EXTreme LPH | ||||||||||||
0In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 8 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
Mfr: G88MPH0422CEU TTI: G88MPH0422CEU Amphenol Commercial Products Availability: 0In StockPower to the Board Micro power plus 2X2 cable side housing | 0In Stock | Power to the Board | Without Socket Contacts | 12.5 A | 250 VAC | 4 Position | Cable Mount / Free Hanging | Crimp | 3 mm | + 105 C | Micro Power Plus | Bulk | |||||
0In Stock | Power to the Board | Pin (Male) | 32 A | 600 VAC | 3 Position | PCB Mount | Solder Tail | 5 mm | + 125 C | Connectors | PLA | Each |