Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459852173 TTI: 45985-2173 Molex Power to the Board EXTreme LPHPower Plug Right-Angle 2 Power CONT 36 Signal CONT Au Plating | 0In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 36 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Plugs | 45985 | Bulk | EXTreme LPHPower | 459852173 0459852173 | |||
Mfr: 0459852313 TTI: 45985-2313 Molex Power to the Board EXTreme LPHPower Plug Right-Angle 2 Power CONT 12 Signal CONT Au Plating w/ Pegs | 0In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 12 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Plugs | 45985 | Bulk | EXTreme LPHPower | 459852313 0459852313 | |||
Mfr: 10174479-05A100LF TTI: 10174479-05A100LF Amphenol FCI Availability: 0In StockPower to the Board Battery receptacle 2.0mm pitch 5pin gold flash | 0In Stock | Power to the Board | Socket (Female) | 5 A | 5 Position | PCB Mount | Through Hole | 2 mm | + 85 C | Receptacles | Tube | |||||||
Mfr: SP2CE4M0LN0A1/AA TTI: SP2CE4M0LN0A1/AA Amphenol Positronic Availability: 0In StockPower to the Board POWER TO THE BOARD | 0In Stock | Power to the Board | Scorpion | Bulk | ||||||||||||||
Mfr: 2159131004 TTI: 215913-1004 Molex Power to the Board Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 4 Circuits, Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 4 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | Mini-Fit Max | 2159131004 02159131004 | |||
0In Stock | Power to the Board | Pin (Male) | 500 A | 1 kVAC, 1 kVDC | 1 Position | Panel Mount | Through Hole | + 140 C | Headers | PowerTube HVP-HD 1000 | Tray | PowerTube | ||||||
Mfr: 8-2394060-1 TTI: 8-2394060-1 TE Connectivity / DEUTSCH Availability: 0In StockPower to the Board 1POS,HVP1000,ASSY,180DEG,COD A | 0In Stock | Power to the Board | Pin (Male) | 1 kVAC, 1 kVDC | 1 Position | Panel Mount | Through Hole | + 140 C | Headers | PowerTube HVP-HD 1000 | Bulk | PowerTube | ||||||
Mfr: 2046083012 TTI: 204608-3012 Molex Availability: 0In StockPower to the Board PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray Packed | 0In Stock | Power to the Board | Socket (Female) | 75 A | 400 V | Panel Mount | Crimp | 204608 | Bulk | PowerWize BMI | 2046083012 02046083012 | |||||||
Mfr: 2155106031 TTI: 215510-6031 Molex Power to the Board PowerWize BMI 6.00mm, 2-circuit, Screw Mount, Right-Angle Header in Tray | 0In Stock | Power to the Board | 110 A | 600 V | 2 Position | PCB Mount | Screw | 17 mm | + 125 C | PCB Headers | 215510 | Bulk | PowerWize BMI | 2155106031 02155106031 | ||||
Samtec Availability: 0In StockPower to the Board 2.54MM MINI MATE PWR CONN SKT | 0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | IPS1 | Reel | Mini Mate | |||||
Mfr: IPBT-103-H1-T-S-RA-K TTI: IPBT-103-H1-T-S-RA-K Samtec Power to the Board 4.19MM PWR MATE ISOL.TERM.HDR | 0In Stock | Power to the Board | Pin (Male) | 10.3 A | 400 VAC, 565 VDC | 3 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBT | Tube | Power Mate | |||||
Samtec Availability: 0In StockPower to the Board .100 MINI MATE SOCKET STRIP | 0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
Mfr: IPT1-120-01-L-D-RA TTI: IPT1-120-01-L-D-RA Samtec Availability: 0In StockPower to the Board 2.54MM SHROUDED POWER CONN SET | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
Mfr: LPHS-06-16-L-VP1-GP TTI: LPHS-06-16-L-VP1-GP Samtec Availability: 0In StockPower to the Board 12.00MM EXTREME LPH POWER | 0In Stock | Power to the Board | 1 A, 30 A | 250 VAC, 500 VDC | 22 Position | Press Fit | Socket Connectors | LPHS | Tray | POWERSTRIP; EXTreme LPH | ||||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 4 Pos. Female SIL 18 AWG Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Socket (Female) | 8 A | 800 V | 2 Position | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | Mix-Tek | Kit | Datamate | ||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 4+4 Pos. Female 24-28AWG+10AWG Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Socket (Female) | Mix-Tek | Kit | Datamate | ||||||||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 8+2 Pos. Female 24-28AWG+14AWG Cable Conn. Kit, Jackscrews | 0In Stock | Power to the Board | Socket (Female) | Mix-Tek | Kit | Datamate | ||||||||||||
Harwin Availability: 0In StockPower to the Board Datamate Mix-Tek 25+25 Pos. Female DIL Vertical SMT Conn. Guide Pin | 0In Stock | Power to the Board | Mix-Tek | Tube | Datamate | |||||||||||||
Harwin Power to the Board 3 Pos. Male Plug SIL Straight 3.5mm THT Power Connector, 3.5mm Board Mount | 0In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | ||||||||||||
Mfr: FMPS-04-01-L-S-RA-LC TTI: FMPS-04-01-L-S-RA-LC Samtec Availability: 0In StockPower to the Board 5.00MM POWERSTRIP/30A HINGING | 0In Stock | Power to the Board | FMPS | Tray | PowerStrip | |||||||||||||
Harwin Power to the Board GeckoMT 8+6 Pos F ScrewLok R Fix | 0In Stock | Power to the Board | Socket (Female) | 14 Position | PCB Mount | Solder Pin | Headers | Gecko-MT | Bulk | GECKO | ||||||||
Harwin Availability: 0In StockPower to the Board Gecko-MT CBL ASSY 26 AWG 34POS 60mm | 0In Stock | Power to the Board | 1.25 mm (0.049 in) | Gecko-MT | Bulk | GECKO | ||||||||||||
Harwin Availability: 0In StockPower to the Board Gecko-MT 16+4Pos Male CableScrewLok R Fix | 0In Stock | Power to the Board | 1.25 mm (0.049 in) | Gecko-MT | Bulk | GECKO | ||||||||||||
Harwin Availability: 0In StockPower to the Board Gecko-MT 4+4 Pos F VertThruboard ScrewLok | 0In Stock | Power to the Board | Pin (Male) | 8 Position | PCB Mount | Solder Pin | Headers | Gecko-MT | Bulk | GECKO | ||||||||
Harwin Power to the Board GeckoMT 8+6Pos F Cable ScrewLok | 0In Stock | Power to the Board | Socket (Female) | 2.4 A, 10 A | 450 VAC, 450 VDC | 14 Position | Cable Mount / Free Hanging | Crimp | 1.25 mm | + 150 C | Wire Housings | Gecko-MT | Bulk | GECKO |