Power to the Board
53.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock500 On Order Expected 26-Nov-26 | Power to the Board | Pin (Male) | 40 A | Solder Cup | 4 mm | + 125 C | Contacts | M80 | Bulk | Datamate | ||||||||
Mfr: G125-FS10605F2P TTI: G125-FS10605F2P Harwin Availability: 20In StockPower to the Board Gecko-SL 1.25MM F 2X3 VERT PCT REVERSE FIX TAPE | 20In Stock | Power to the Board | Socket (Female) | 2 A | 6 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | |||||
Mfr: M80-5100405 TTI: M80-5100405 Harwin Availability: 180In StockPower to the Board Datamate J-Tek 02+02 WAY M CRIMP S/BORE +J/S | 180In Stock | Power to the Board | Pin (Male) | 3 A | 4 Position | SMD/SMT | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5T10405M2-00-000-00-000 | ||||
456In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | ||||||||
Mfr: M80-8980505 TTI: M80-8980505 Harwin Availability: 21In StockPower to the Board Datamate L-Tek 5 SIL F/CRMP CONN SELL X 10 | 21In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 5 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-5301042 TTI: M80-5301042 Harwin Availability: 13In StockPower to the Board Datamate J-Tek 5+5 POS MALE 24-28 AWG LATCHED | 13In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 10 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L11042M1-00-000-00-000 | |||
Mfr: M80-5300642 TTI: M80-5300642 Harwin Availability: 128In StockPower to the Board Datamate J-Tek 3+3 Pos M24-28AWGCableKitRearPanelMount | 128In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 6 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L10642M1-00-000-00-000 | |||
Mfr: M80-4C10805FC TTI: M80-4C10805FC Harwin Availability: 214In StockPower to the Board Datamate J-Tek 04+04 WAY FEM S/BORE 101LOK | 214In Stock | Power to the Board | Socket (Female) | 3.3 A | 800 V | 8 Signal | Cable Mount / Free Hanging | Crimp | 2 mm | J-Tek | Kit | Datamate | ||||||
Mfr: G125-FV11605L0P TTI: G125-FV11605L0P Harwin Availability: 100In StockPower to the Board GECKO G125 1.25MM F VERT 3.0MM 2x6POS TR | 100In Stock | Power to the Board | Socket (Female) | 2 A, 2.8 A | 120 V, 240 V | 16 Position | Through Hole | Solder Pin | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
6.000In Stock | Power to the Board | 6 Position | Cable Mount / Free Hanging | Crimp | 4.2 mm | + 105 C | Wire Housings | Bulk | ||||||||||
Mfr: G125-MV11205L1P TTI: G125-MV11205L1P Harwin Availability: 300In StockPower to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2x6 POS | 300In Stock | Power to the Board | Pin (Male) | 2 A | 450 V | 12 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MS13405L3P TTI: G125-MS13405L3P Harwin Availability: 50In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X17 POS | 50In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 34 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: 1724480008 TTI: 172448-0008 Molex Availability: 5.440In StockPower to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 8Ckt | 5.440In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 8 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 10127720-121GLF TTI: 10127720-121GLF Amphenol FCI Availability: 540In StockPower to the Board Minitek Power3.0 DR RATH HDR 12Pos Tin | 540In Stock | Power to the Board | Pin (Male) | 8.5 A | 600 VAC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr 3.0 | Tray | Minitek | ||||
Harwin Availability: 150In StockPower to the Board Datamate Mix-Tek 12+4 Pos. Female 24-28AWG+16AWG Cable Conn. Kit, Jackscrews | 150In Stock | Power to the Board | Socket (Female) | Mix-Tek | Kit | Datamate | ||||||||||||
Mfr: MPT-06-6.30-01-L-V TTI: MPT-06-6.30-01-L-V Samtec Availability: 1.134In StockPower to the Board 5.00 MM POWERSTRIP/30 A | 1.134In Stock | Power to the Board | Pin (Male) | 30 A | 575 VAC, 812 VDC | 6 Power | Through Hole | Solder Pin | 5 mm | + 125 C | MPT | Tray | PowerStrip | |||||
380In Stock | Power to the Board | Socket (Female) | 15 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | ||||||||
Mfr: M80-5422642 TTI: M80-5422642 Harwin Availability: 77In StockPower to the Board Datamate J-Tek 13+13 WAY M HORZ 3MM TAIL WOJS | 77In Stock | Power to the Board | Pin (Male) | 3 A | 26 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
Mfr: M80-263F206-00-00 TTI: M80-263F206-00-00 Harwin Availability: 70In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 70In Stock | Power to the Board | Without Socket Contacts | 6 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
Mfr: G125-FV12005L0P TTI: G125-FV12005L0P Harwin Availability: 90In StockPower to the Board GECKO G125 1.25MM F HSG 2X8 POS | 90In Stock | Power to the Board | Socket (Female) | 2 A, 2.8 A | 120 V, 240 V | 20 Position | Through Hole | Solder Pin | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MV12005L1P TTI: G125-MV12005L1P Harwin Availability: 800In StockPower to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2X10 POS | 800In Stock | Power to the Board | Pin (Male) | 2 A | 450 V | 20 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Harwin Availability: 1In StockPower to the Board Datamate Mix-Tek 12AWG SOLDER CONTACT FEMALE DATAMATE | 1In Stock | Power to the Board | Pin (Male) | 3 A, 20 A | 800 V | 4 Power, 12 Signal | Through Hole | Solder | 4 mm, 2 mm | + 105 C | Mix-Tek | Bulk | Datamate | |||||
Mfr: G125-FS10605L0P TTI: G125-FS10605L0P Harwin Availability: 1.360In Stock3.300 On Order Expected 22-Oct-26 Power to the Board GECKO G125 1.25MM F VERT SMT 2x25 POS TR | 1.360In Stock3.300 On Order Expected 22-Oct-26 | Power to the Board | Socket (Female) | 2 A | 250 V, 450 V | 6 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MV11005L1P TTI: G125-MV11005L1P Harwin Availability: 110In StockPower to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2x3POS TR | 110In Stock | Power to the Board | 2 A | 250 V, 450 V | 10 Position | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||||
Mfr: G125-MV15005L1P TTI: G125-MV15005L1P Harwin Availability: 30In StockPower to the Board Gecko-Latch 1.25MM M VERT 3.0MM 2x25 POS | 30In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 50 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO |