221891 - Power to the Board
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Power Board-to-Board Vertical Plug Assembly with Guide Pins, 1 Split Power Circuit | 192In Stock | Power to the Board | 60 A | 125 V/250 V | 1 Position | PCB Mount | Through Hole | 6 mm | + 105 C | Connector | 221891 | Tray | EXTreme Ten60Power | 221891-9301 0221891-9301 | ||||
Mfr: 221891-3128 TTI: Not Assigned Molex Power to the Board EXTreme Ten60Power Board-to-Board Vertical Plug Assembly with Guide Pins, 15 Signal Circuits | 0In Stock | Power to the Board | 4.5 A | 120 V | 15 Position | PCB Mount | Through Hole | 2 mm | + 105 C | Connector | 221891 | EXTreme Ten60Power | 221891-3128 0221891-3128 |