221991 - Power to the Board
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2219910002 TTI: 221991-0002 Molex Availability: 252In StockPower to the Board PowerWize BMI 8.00mm, 2-circuit, Surface Mount, Vertical Header, Tray | 252In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | SMD/SMT | + 125 C | Headers | 221991 | Tray | PowerWize BMI | 2219910002 02219910002 | ||||
Mfr: 221991-0001 TTI: Not Assigned Molex Power to the Board PowerWize BMI 8.00mm, 2-circuit, Screw Mount, Vertical Header, Tray | 0In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | Screw | + 125 C | Headers | 221991 | Tray | PowerWize BMI | 2219910001 02219910001 |