224491 - Power to the Board
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable | 440In Stock | Power to the Board | Socket (Female) | 21 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224491 | Reel | Mini-Fit Max | 2244911006 02244911006 | |||
Mfr: 2244911006 TTI: 2244911006 Molex Availability: 440In StockPower to the Board MINIFIT MAX SMT SR 6CKT | 440In Stock | Power to the Board | Socket (Female) | 21 A | 600 VAC/DC | 6 Position | PCB Mount | SMD/SMT | 4.2 mm | + 105 C | Headers | 224491 | Reel |