MinitekPwr Hybrid 3.0 Header - Power to the Board
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10167519-121222CLF TTI: 10167519-121222CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121231CLF TTI: 10167520-121231CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060612CLF TTI: 10167519-060612CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121211CLF TTI: 10167520-121211CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060621CLF TTI: 10167519-060621CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060611CLF TTI: 10167519-060611CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060631CLF TTI: 10167519-060631CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-121211CLF TTI: 10167519-121211CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-121221CLF TTI: 10167519-121221CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060612CLF TTI: 10167520-060612CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060621CLF TTI: 10167520-060621CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060631CLF TTI: 10167520-060631CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 2mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-121212CLF TTI: 10167519-121212CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Right Angle Through Hole Hybrid Header (12Power + 12 Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121251CLF TTI: 10167520-121251CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.6mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060611CLF TTI: 10167520-060611CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-060651CLF TTI: 10167520-060651CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (6Power + 6 Signal),30 in Gold plating on contact area and Matte Tin Plating on tail, 3.6mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121222CLF TTI: 10167520-121222CLF Amphenol FCI Availability: 0In StockPower to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 2.5mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121212CLF TTI: 10167520-121212CLF Amphenol FCI Power to the Board PICPWR OCP 12V, Vertical Through Hole Hybrid Header (12Power + 12Signal),15 in Gold plating on contact area and Matte Tin Plating on tail, 3.18mm Tail Length, GW Compatible LCP, Black | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121211TLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121211TLF-MTK3.0OCP 12P VT.76AUHDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121221CLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121221CLF-MTK3.0OCP 12P VT30U HDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121213CLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121213CLF-MTK3.0OCP 12P VT TIN HDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167519-060613CLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167519-060613CLF-MTK3.0OCP 06P RA TIN HDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 12 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121221TLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121221TLF-MTK3.0OCP 12P VT30U HDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121223CLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121223CLF-MTK3.0OCP 12P VT TIN HDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek | |||
Mfr: 10167520-121232CLF TTI: Not Assigned Amphenol FCI Availability: 0In StockPower to the Board 10167520-121232CLF-MTK3.0OCP 12P VT.38AUHDR | 0In Stock | Power to the Board | Pin (Male) | 12 A | 12 VDC | 24 Position | Through Hole | Solder Pin | 3 mm | + 105 C | Headers | MinitekPwr Hybrid 3.0 Header | Reel | Minitek |
- 1
- 2