PCIB Series - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCIB24W9F400A1/AA TTI: PCIB24W9F400A1/AA Amphenol Positronic Availability: 0In StockPower to the Board CONN Hybrd Rcpt 24POS RGHT SLDR | 0In Stock | Power to the Board | Socket (Female) | 3 A, 35 A, 45 A | 333 V, 500 V, 1 kV | 24 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIB Series | Each | |||||
Mfr: PCIB24W9F300A1/AA TTI: PCIB24W9F300A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 24POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 3 A, 35 A, 45 A | 333 V, 500 V, 1 kV | 24 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIB Series | Each | |||||
Mfr: PCIB24W9M400A1/AA TTI: PCIB24W9M400A1/AA Amphenol Positronic Power to the Board CONN Hybrd Plug 24POS VRT SLDR | 0In Stock | Power to the Board | Pin (Male) | 3 A, 35 A, 45 A | 333 V, 500 V, 1 kV | 24 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIB Series | Each | |||||
Mfr: PCIB26W11F300A1/AA TTI: PCIB26W11F300A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 26POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 26 Position | Through Hole | Solder Tail | + 125 C | PCIB Series | Each | ||||||||
Mfr: PCIB26W11M400A1/AA TTI: PCIB26W11M400A1/AA Amphenol Positronic Availability: 0In StockPower to the Board CONN Hybrd Plug 26POS RGHT SLDR | 0In Stock | Power to the Board | Pin (Male) | 26 Position | Solder Tail | + 125 C | PCIB Series | Bulk | |||||||||
Mfr: PCIB24W9M9300A1 TTI: PCIB24W9M9300A1 Amphenol Positronic Availability: 0In StockPower to the Board CONN Hybrd Plug 24POS PRSS FIT | 0In Stock | Power to the Board | Pin (Male) | 24 Position | Press-Fit | + 125 C | PCIB Series | Bulk |