PCIC Series - Power to the Board
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCIC16W7M400A1/AA TTI: PCIC16W7M400A1/AA Amphenol Positronic Availability: 80In Stock10 On Order Expected 12-Nov-26 Power to the Board CONN Hybrd Plug 16POS RGHT SLDR | 80In Stock10 On Order Expected 12-Nov-26 | Power to the Board | Pin (Male) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Tray | |||||
Mfr: PCIC16W7F300A1/AA TTI: PCIC16W7F300A1/AA Amphenol Positronic Availability: 0In Stock217 On Order Expected 19-Nov-26 Power to the Board CONN Hybrd Rcpt 16POS VRT SLDR | 0In Stock217 On Order Expected 19-Nov-26 | Power to the Board | Socket (Female) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Each | |||||
Mfr: PCIC16W7F9300A1/AA TTI: PCIC16W7F9300A1/AA Amphenol Positronic Availability: 0In StockPower to the Board CONN Hybrd Rcpt 16POS PRSS FIT | 0In Stock | Power to the Board | Socket (Female) | 16 Position | Press-Fit | + 125 C | PCIC Series | Tray |