PCIM Series - Power to the Board
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCIM34W13F400A1/AA TTI: PCIM34W13F400A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 34POS RGHT SLDR | 0In Stock | Power to the Board | Socket (Female) | 3 A, 32 A, 45 A | 333 V, 500 V, 1 kV | 34 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIM Series | Bulk | |||||
Mfr: PCIM34W13F300A1/AA TTI: PCIM34W13F300A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 34POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 34 Position | Through Hole | Solder Tail | + 125 C | PCIM Series | Bulk | ||||||||
Mfr: PCIM34W13M400A1/AA TTI: PCIM34W13M400A1/AA Amphenol Positronic Power to the Board CONN Hybrd Plug 34POS RGHT SLDR | 0In Stock | Power to the Board | Pin (Male) | 34 Position | Through Hole | Solder Tail | + 125 C | PCIM Series | Bulk |