PLA Series - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power to the Board | Without Socket Contacts | 32 A | 600 VAC | 3 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Bulk | ||||||
0In Stock | Power to the Board | Without Socket Contacts | 600 VAC | 4 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Each | |||||||
0In Stock | Power to the Board | Without Socket Contacts | 32 A | 600 VAC | 3 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Each | ||||||
0In Stock | Power to the Board | 3 Position | Crimp | + 125 C | Connectors | PLA Series | Each | ||||||||||
0In Stock | Power to the Board | Pin (Male) | 600 VAC | 4 Position | Solder Tail | 5 mm | + 125 C | Connectors | PLA Series | Bulk | |||||||
0In Stock | Power to the Board | Without Socket Contacts | 600 VAC | 6 Position | Crimp | 5 mm | + 125 C | Connectors | PLA Series | Each |