A Series - DIN Rail Terminal Blocks
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Orange | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 OR | |||||||
0In Stock | Feed Through Terminal Block | 15 A | 500 V | Push-In | Wemid | DIN Rail | 26 AWG | 14 AWG | 53 mm | 3.5 mm | 106.5 mm | A Series | Bulk | A3T 1.5 | |||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Orange | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 OR | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Black, Yellow | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 FE | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Blue | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 BL | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 | ||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Orange | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 OR | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Red | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 RD | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Green, Yellow | Wemid | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 PE | |||||||
0In Stock | Feed Through Terminal Block | 15 A | 500 V | Push-In | Green, Yellow | Wemid | DIN Rail | 26 AWG | 14 AWG | 53 mm | 3.5 mm | 106.5 mm | A Series | Bulk | A3T 1.5 PE | ||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Red | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 RD | |||||||
0In Stock | Signal Marshalling Terminal Block | 5 Position | 110 A | 1 kV | Screw | Blue | Wemid | DIN Rail | 14 AWG | 2 AWG | 60 mm | 16.2 mm | 95 mm | A Series | Bulk | AWPD 35 4X10 BL | |||||||
0In Stock | Feed Through Terminal Block | 15 A | 500 V | Push-In | Blue | Wemid | DIN Rail | 26 AWG | 14 AWG | 53 mm | 3.5 mm | 106.5 mm | A Series | Bulk | A3T 1.5 BL | ||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 FE | ||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Black, Yellow | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 FE | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Dark Beige | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 | |||||||
0In Stock | Feed Through Terminal Block | 15 A | 500 V | Push-In | Wemid | DIN Rail | 26 AWG | 14 AWG | 53 mm | 3.5 mm | 106.5 mm | A Series | Bulk | A3T 1.5 VL | |||||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Dark Beige | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Red | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 RD | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Green, Yellow | Wemid | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 36.5 mm | 5.1 mm | 57 mm | A Series | Bulk | AL2C 2.5 PE | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Green, Yellow | Wemid | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 PE | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Blue | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 68 mm | A Series | Bulk | AL3C 2.5 BL | |||||||
0In Stock | Feed Through Terminal Block | 24 A | 800 V | Push-In | Blue | Wemid | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 48 mm | 5.1 mm | 79.5 mm | A Series | Bulk | AL4C 2.5 BL | |||||||
0In Stock | Signal Marshalling Terminal Block | 110 A | 1 kV | Screw | Blue | DIN Rail | 14 AWG | 2 AWG | 50 mm | 16.2 mm | 125 mm | A Series | Bulk | AWPD 35 4X6/6X2.5 BL | |||||||||
0In Stock | Feed Through Terminal Block | 15 A | 500 V | Push-In | Wemid | DIN Rail | 26 AWG | 14 AWG | 53 mm | 3.5 mm | 106.5 mm | A Series | Bulk | A3T 1.5 FT-FT-PE |