A3C - DIN Rail Terminal Blocks
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1521670000 TTI: Not Assigned Weidmuller Availability: 0In StockDIN Rail Terminal Blocks A3C 2.5 PE | 0In Stock | Feed Through Terminal Block | 3 Position | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 36.5 mm | 5.1 mm | 66.5 mm | A3C | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 36.5 mm | 5.1 mm | 66.5 mm | A3C | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 45.5 mm | 8.1 mm | 84.5 mm | A3C | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 39.5 mm | 6.1 mm | 74 mm | A3C | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Blue | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 39.5 mm | 6.1 mm | 74 mm | A3C | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 41 A | 800 V | Push-In | Beige | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 45.5 mm | 8.1 mm | 84.5 mm | A3C | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 800 V | Push-In | Green / Yellow | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 39.5 mm | 6.1 mm | 74 mm | A3C | Bulk |