PTPOWER 95 - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current Terminal Block | 1 Position | 232 A | 1.5 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 108.7 mm | PTPOWER 95 | Bulk | |||||||
0In Stock | Ground Terminal Block | 1 Position | 232 A | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 108.7 mm | PTPOWER 95 | Bulk | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 25 mm | 232 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 25 mm | 99.8 mm | PTPOWER 95 | ||||||||
Not Available Online | High Current Terminal Block | 3 Position | 232 A | 1.5 kV | Power-Turn | Gray | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 75 mm | 108.7 mm | PTPOWER 95 | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 25 mm | 232 A | 15 kV | Screw, Push-In | Gray | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 25 mm | 99.8 mm | PTPOWER 95 | |||||||
Not Available Online | High Current Terminal Block | 4 Position | 232 A | 15 kV | Power-Turn | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 100 mm | 108.7 mm | PTPOWER 95 | |||||||||
Not Available Online | High Current Terminal Block | 5 Position | 232 A | 15 kV | Power-Turn | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 125 mm | 99.8 mm | PTPOWER 95 | |||||||||
0In Stock | High Current Terminal Block | 1 Position | 25 mm | 232 A | 15 kV | Screw, Power-Turn | Blue | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 25 mm | 99.8 mm | PTPOWER 95 | |||||||
Not Available Online | High Current Terminal Block | 1 Position | 232 A | 15 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 108.7 mm | PTPOWER 95 | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 232 A | 1.5 kV | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 108.7 mm | PTPOWER 95 | ||||||||
Not Available Online | High Current Terminal Block | 5 Position | 25 mm | 232 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 125 mm | 99.8 mm | PTPOWER 95 | ||||||||
Not Available Online | High Current Terminal Block | 1 Position | 232 A | 1.5 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 108.7 mm | PTPOWER 95 | ||||||||
Not Available Online | High Current Terminal Block | 4 Position | 232 A | 1.5 kV | Power-Turn | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 100 mm | 108.7 mm | PTPOWER 95 | |||||||||
Not Available Online | High Current Terminal Block | 3 Position | 25 mm | 232 A | 1.5 kV | Screw, Power-Turn | Gray | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 75 mm | 99.8 mm | PTPOWER 95 | |||||||
0In Stock | High Current Terminal Block | 1 Position | 232 A | 1.5 kV | Push-In | UL 94 V-0 | DIN Rail (NS 35/15) | 4 AWG | 3/0 AWG | 105.5 mm | 25 mm | 99.8 mm | PTPOWER 95 | |||||||||
Not Available Online | High Current Terminal Block | 4 Position | 25 mm | 232 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 100 mm | 99.8 mm | PTPOWER 95 | ||||||||
Not Available Online | High Current Terminal Block | 4 Position | 25 mm | 232 A | 1.5 kV | Screw, Power-Turn | UL 94 V-0 | DIN Rail / Direct Screw Mount | 4 AWG | 3/0 AWG | 139.1 mm | 100 mm | 99.8 mm | PTPOWER 95 |