QTTCBS - DIN Rail Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17.5 A | Gray | DIN Rail | 87.8 mm | 5.2 mm | QTTCBS | QTTCB_1,5/_2P-PV QTTCB152PPV | ||||||||||||||||
Not Available Online | 4 Position | 17.5 A | 500 V | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 88.2 mm | 5.2 mm | QTTCBS | QTTCBS_1,5-PV QTTCBS15PV | |||||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Plug | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 88.2 mm | 5.2 mm | 49.9 mm | QTTCBS | QTTCBS_1,5 QTTCBS15 | |||||||
Not Available Online | Wire to Wire | 4 Position | Spring Cage | Green / Yellow | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 88.2 mm | 5.2 mm | QTTCBS | QTTCBS_1,5-PE QTTCBS15PE | |||||||||||
Not Available Online | Wire to Wire | 4 Position | 17.5 A | 500 V | Quick | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 88.2 mm | 5.2 mm | QTTCBS | QTTCBS_1,5_BU QTTCBS15BU |