TTB - DIN Rail Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Test Disconnect Terminal Block | 2 Position | 30 A | 500 V | Screw | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 68 mm | 8.1 mm | 100 mm | TTB | Bulk | ||||||||
0In Stock | TTB | |||||||||||||||||||||
0In Stock | TTB | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 2 Position | 500 V | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 22 AWG | 8 AWG | 68 mm | 8.1 mm | 100 mm | TTB | Bulk |