URTK - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 26 A | Screw | Gray | DIN Rail | 56.5 mm | 6.2 mm | URTK | URTK/SS-PSB URTKSSPSB | |||||||||||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 41 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 91 mm | 8.2 mm | 51 mm | URTK | URTK_6 URTK6 | |||||||
Not Available Online | 28 AWG | 12 AWG | URTK | Bulk |