ZDUA - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Tension Clamp | Orange | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 30 mm | 5.1 mm | 35 mm | ZDUA | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Tension Clamp | Blue | Thermoplastic (TP) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 30 mm | 5.1 mm | 35 mm | ZDUA | |||||||
0In Stock | ZDUA |