Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock95 On Order Expected 30-Oct-26 | 5 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
Mfr: HC0500800000G TTI: HC0500800000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 350 TB SPRING CLAMP | 0In Stock | 5 Position | 3.5 mm | Screw | 6 A | 300 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | Gray | Bulk | HC05008000J0G | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_2-H-5,0 SPT252H50 | ||||
0In Stock | 2 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_2-3,81 SPTA152381 | |||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Bulk | MKDS_5N_HV/_2-ZB-6,35 MKDS5NHV2ZB635 | |||||
0In Stock | 3 | 5 mm | Screw | BC-500X | Bulk | BC-500X18-_3 BC500X183 | |||||||||||
0In Stock | 1 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 90 deg | Green | SPT | Bulk | SPT_2,5/_1-V-5,0 SPT251V50 | ||||
0In Stock | 4 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Bulk | SPT_16/_4-H-10,0-ZB SPT164H100ZB | ||||
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_5-5,0-H PTS15550H | ||||||
0In Stock | 1 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Vertical | Green | SPT 16 | Bulk | SPT_16/_1-V-10,0 SPT161V100 | ||||
0In Stock1.040 On Order Expected 04-Dec-26 | 9 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 4 | 7.62 mm | Screw | Bulk | |||||||||||||
0In Stock1.450 On Order Expected | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 6 | 15 mm | Screw | Bulk | |||||||||||||
0In Stock2.800 On Order Expected | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock250 On Order Expected 09-Oct-26 | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 5 | 10 mm | Spring Cage | 32 A | 630 V | Bulk | |||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-3,5 R32 | ||||
0In Stock | 2 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-V-3,81 R24 | ||||
0In Stock | 3 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 90 deg | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-5,0 R32 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_3_GN BC508X143GN | ||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_3_GN BC381X93GN | ||||
0In Stock1.800 On Order Expected 16-Oct-26 | 2 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Bulk | |||||
0In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4-5,08 SMKDSP154508 | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/12-5,0-H PT151250H |