Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5.08 mm | Screw | 16 A | 320 V | 24 AWG | 14 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_2,5/_2-5,08_HT_BK MKDSN252508HTBK | ||||
0In Stock | 8 | 5.08 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_8-5,08 SPTA158508 | |||||
0In Stock | 5 | 3.81 mm | Push-In | 8 A | 150 V | DIN Rail | Gray (Light Gray) | Bulk | ME_17,5_TBUS_1,5/_5-ST-3,81_KMGY ME175TBUS155ST381KMGY | ||||||||
0In Stock | 10 | 7.62 mm | 12 A | 500 V | Green | Bulk | GIC_2,5/10-G-7,62 GIC2510G762 | ||||||||||
0In Stock50 On Order Expected 09-Oct-26 | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_4-L_KMGY FKDSO254LKMGY | ||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_4-R_KMGY FKDSO254RKMGY | ||||
0In Stock3.750 On Order Expected 20-Nov-26 | 4 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_4-5,0-H PT25450H | |||||||||
0In Stock | 10 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 90 deg | Green | SPT | Bulk | SPT_2,5/10-V-5,0 SPT2510V50 | ||||
0In Stock | 12 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock650 On Order Expected 06-Nov-26 | 3 | 5 mm | Screw | MKDS | Bulk | ||||||||||||
0In Stock220 On Order Expected 19-Feb-27 | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 4 | 5.08 mm | Spring Cage | 12 A | Bulk | ||||||||||||
0In Stock | 2 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | |||||
0In Stock350 On Order Expected | 8 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 4 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 7 | 5.08 mm | Screw | 20 A | 250 V | SMKDS | Bulk | SMKDS_2,5/_7-5,08 SMKDS257508 | |||||||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-500X10-_2_GN BC500X102GN | ||||
0In Stock50 On Order Expected 09-Oct-26 | 4 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_4-3,5 SPTA1435 | |||||
100In Stock100 On Order Expected 23-Oct-26 | 2 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_2-5,0 SPTA1250 | |||||
0In Stock200 On Order Expected 16-Oct-26 | 4 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_4-5,0 SPTA1450 | |||||
0In Stock | 8 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 10 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_8-5,0 SPTA1850 | |||||
0In Stock6.400 On Order Expected 02-Dec-26 | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
0In Stock | 8 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Blue | Bulk | |||||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | Bulk |