Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-H-5,0 SPT254H50 | ||||
0In Stock | 6 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 1 | Push-In | Bulk | ||||||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-H-3,5 R24 | ||||
0In Stock | 1 | Push-In | 41 A | 1 kV | 20 AWG | 8 AWG | Feed-Through | Red | Bulk | ||||||||
Mfr: 1-2834011-4 TTI: 1-2834011-4 TE Connectivity / P&B Availability: 0In Stock6.615 On Order Expected 09-Dec-26 Fixed Terminal Blocks 4POS 3.5MM TES CONN. | 0In Stock6.615 On Order Expected 09-Dec-26 | 4 Position | 3.5 mm | Push-In | 6 A | 300 V | 20 AWG | 14 AWG | PCB Mount | Straight | MSC | Bulk | |||||
0In Stock | 3 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 15 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
600In Stock200 On Order Expected | 5 | 5.08 mm | Screw | 20 A | 400 V | 26 AWG | 14 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_5-5,08 SMKDS255508 | ||||
0In Stock250 On Order Expected 18-Dec-26 | 4 | 5 mm | Screw | Bulk | PT_1,5/_4-5,0-H_BD:1-4 PT15450HBD14 | ||||||||||||
0In Stock | 5 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | 90 deg | Green | SPT 16 | Bulk | SPT_16/_5-V-10,0-ZB SPT165V100ZB | ||||
0In Stock | 4 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 3.5 mm | Push-In | Bulk | |||||||||||||
0In Stock | 8 | 15 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 15 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 11 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 4 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | Bulk | GMKDS_3/_4-7,62 GMKDS34762 | ||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_6-5,08 MKDS156508 | ||||
Not Available Online | 5 Position | 5 mm | Spring Cage | 10 A | 300 V | 26 AWG | 14 AWG | PCB Mount | EM3665 | Bulk | |||||||
Mfr: T70243500000G TTI: T70243500000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 2P 7.62MM TERM BLK FIXED HORIZONTAL | 0In Stock | 2 Position | 7.62 mm | Screw | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | Bulk | 20020705-M021B01LF T702435000J0G |