PTDA - Fixed Terminal Blocks
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | PTDA | PTDA_1,5/14-PH-3,5 PTDA1514PH35 | ||||||||
0In Stock | 16 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_1,5/16-3,5 PTDA151635 | |||||
0In Stock | 12 Position | 3.5 mm | Push-In | PTDA | |||||||||||||
0In Stock | 7 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/_7-5,0 PTDA25750 | |||||
0In Stock | 11 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/11-3,5 PTDA151135 | ||||||||||
0In Stock | 9 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/_9-3,5 PTDA15935 | ||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 240 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | ||||||
0In Stock | 3 | PTDA | PTDA 2,5/ 3-PH-5,0 RTGY38BD-69 | ||||||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_1,5/_6-3,5 PTDA15635 | |||||
0In Stock | 14 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/14-3,5 PTDA151435 | ||||||||||
0In Stock | 12 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/12-5,0 PTDA251250 | |||||
0In Stock | 10 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/10-5,0 PTDA251050 | |||||
0In Stock | 8 Position | PTDA | |||||||||||||||
0In Stock | 15 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/15-3,5 PTDA151535 |
- 1
- 2