Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | FFKDS | Bulk | FFKDS/H2-5,08 FFKDSH2508 | ||||||
0In Stock | 4 | Screw | 24 A | 320 V | 12 AWG | MKDSO | Bulk | MKDSO_2,5/_4-L_RD MKDSO254LRD | |||||||||
0In Stock | 4 | Screw | MKDSO | Bulk | MKDSO_2,5/_4-R_RD MKDSO254RRD | ||||||||||||
0In Stock50 On Order Expected 20-Nov-26 | 16 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_3-H-5,0 SPT253H50 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA_5-EX FRONT25VSA5EX | ||||
0In Stock | 21 | 2.5 mm | Push-In | 2 A | 160 V | PCB Mount | Vertical | PTSA | Bulk | PTSA_0,5/21-2,5-Z PTSA052125Z | |||||||
0In Stock | 4 | 7.62 mm | Push-In | 15 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-7,62-_4 FFKDSA1H17624 | ||||
0In Stock | 5 | 5.08 mm | Screw | 16 A | 250 V | 30 AWG | 12 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_5-5,08 MKDSN255508 | ||||||
0In Stock250 On Order Expected 20-Nov-26 | 5 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock250 On Order Expected 20-Nov-26 | 4 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 20-Nov-26 | 15 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 6 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 8 | 2.54 mm | 8 A | 32 V | DIN Rail | Black, Gray, Orange | Bulk | ||||||||||
0In Stock | 1 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | ||||||||
0In Stock | 9 | 10 mm | Screw | Bulk | KDS10/SO-_9_NZ KDS10SO9NZ | ||||||||||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5_HV/_2R-7,5_KMGY MKDSO25HV2R75KMGY | ||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_5N_HV/_3-ZB-6,35 MKDS5NHV3ZB635 | |||||
0In Stock | 5 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_5-5,0 SPTA1550 | |||||
0In Stock | 11 | 5 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/11-5,0 SPTA11150 | |||||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/12-5,08 SMKDSP1512508 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_6-3,81 MKDSD156381 | ||||
0In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_8-G-5,08 UMSTBVK258G508 |