Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_3-5,0 PTDA25350 | ||||
0In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | Bulk | MSTBVK_2,5/_8-GF-5,08 MSTBVK258GF508 | ||||||||||
0In Stock | 1 | 5.08 mm | 12 A | 320 V | PCB Mount | PTS | Bulk | PTS-5,08 PTS508 | |||||||||
0In Stock | 7 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_7-V-5,0 SPT257V50 | ||||
0In Stock250 On Order Expected 09-Oct-26 | 4 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_4-2,5-Z PTSA05425Z | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_2-EMG_10 MKDS32EMG10 | ||||
Not Available Online | 6 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-5,08-_6 ZFKDSA15W5086 | ||||
0In Stock | 6 | 5.08 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_6-5,08 MKDSN256508 | ||||||||
0In Stock | 5 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_5-5,0-V PT25550V | |||||||||
0In Stock | 1 | 10 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Feed-Through | Bulk | VDFK_4/K_GNYE VDFK4KGNYE | |||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA_5/_4 FRONT25HSA54 | ||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
0In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | Vertical | Bulk | |||||||||
0In Stock | 5 | 5.08 mm | Screw | Bulk | |||||||||||||
Not Available Online | 3 | 3.81 mm | Screw | 17.5 A | 200 V | Bulk | |||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 4 | 5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 1 | Bulk | |||||||||||||||
0In Stock | 26 | 2.54 mm | Push-In | 6 A | 63 V | Bulk | |||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 2 | Push-In | Bulk | ||||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 4 | 7.62 mm | Screw | 17.5 A | 500 V | Bulk | |||||||||||
0In Stock | 18 | 5.08 mm | Push-In | 15 A | 250 V | Bulk | |||||||||||
Not Available Online | 8 | 5 mm | Push-In | 176 V | Bulk |