Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_9-5,0-V PT25950V | |||||||||
0In Stock | 12 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/12-5,0-V PT251250V | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-G-5,08 UMSTBVK253G508 | ||||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
0In Stock | 5 | 7.62 mm | Screw | 24 A | 500 V | GMKDS | Bulk | GMKDS_3/_5-7,62 GMKDS35762 | |||||||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-H_THR_R32 PTSM05525HTHRR32 | |||||
0In Stock | 23 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-23 FFKDSA1V25423 | |||||||
0In Stock | 10 | 5.08 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Bulk | MKDSN_2,5/10-5,08 MKDSN2510508 | ||||||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_4-3,5 PTA15435 | |||||||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/10-2,5-F PTSA051025F | ||||
0In Stock | 5 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_5-2,5-Z PTSA05525Z | ||||
0In Stock | Screw | 125 A | 300 V | 14 AWG | 2 AWG | Horizontal | Green, Yellow | AKG | Bulk | AKG_35_GNYE AKG35GNYE | |||||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Silver | AK | Bulk | AK__4 AK4 | |||||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_8-3,81 SPTA158381 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/10-3,5 SPTA11035 | |||||
0In Stock | 11 | 5 mm | Push-In | 24 A | 320 V | PTDA | Bulk | PTDA_2,5/11-5,0 PTDA251150 | |||||||||
0In Stock | 3 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Bulk | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | ||||||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 6 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 630 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | Bulk | ||||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | SPT-THR 1,5/ 2-H-5,0 P26 | ||||
0In Stock | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk |