Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4 SMKDSN154 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_1,5/_3_HT_BK MKDSN153HTBK | ||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
0In Stock | 1 | 10 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Right Angle | ZFKDS | Bulk | ZFKDS_4-10 ZFKDS410 | |||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_7-5,08 SMKDSP157508 | ||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_3-15,00 MKDSP2531500 | ||||
0In Stock | 9 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_9-3,5-Z PTSA15935Z | ||||
0In Stock | 8 | 6.35 mm | Screw | 32 A | 500 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_8-6,35 MKDS58635 | ||||
0In Stock | 5 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_5-3,5-H PT15535H | |||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MK3DSMH | Bulk | MK3DSMH_3/_2-5,08 MK3DSMH32508 | ||||
Not Available Online | 1 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | Straight | MKDSP | Bulk | MKDSP_25/_1-15,00-FL MKDSP2511500FL | ||||||
0In Stock | 8 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Bulk | MKKDS_1/_8-3,5 MKKDS1835 | |||||
Not Available Online | 4 | 7.62 mm | Screw | 16 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_4-7,62 GMKDSN154762 | ||||
Not Available Online | 1 | 7.62 mm | Spring Cage | 16 A | 320 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-7,62 ZFKDSA15W762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_3_GN BC508X103GN | ||||
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Bulk | PW 4-POT-SL/S | ||||
0In Stock | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 6 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 7 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 10 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 2 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | Green | SPTA 5 | Bulk | SPTA 5/4-7,5-ZB | ||||
0In Stock | 6 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | Bulk | SPTA 5/6-7,5-ZB | |||||
0In Stock | 2 | 5 mm | Spring Cage | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk |