Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | SMKDS | Bulk | SMKDS_2,5/12-5,08_BDNZ:3A02 SMKDS2512508BDNZ3A02 | ||||||||
0In Stock | 5 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 7 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 8 | Bulk | |||||||||||||||
0In Stock | 6 | Bulk | |||||||||||||||
0In Stock50 On Order Expected 20-Nov-26 | 14 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock250 On Order Expected 20-Nov-26 | 2 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock50 On Order Expected 20-Nov-26 | 10 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | PCB Mount | SPTAF | Bulk | |||||||||
0In Stock | 4 | Screw | GMKDS | Bulk | |||||||||||||
0In Stock | 2 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 1 | 25 mm | 232 A | 1 kV | Gray | Bulk | |||||||||||
0In Stock | 8 | 2.54 mm | 6 A | DIN Rail | Gray | TBUS | Bulk | TBUS8-18,8-PPPPPPPS-7035 | |||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 8 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_1,5/_5-L-3,5_KMGY MKDSO155L35KMGY | ||||
0In Stock | 4 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_1,5/_4-L-3,5_KMGY MKDSO154L35KMGY | ||||
0In Stock | 3 | 5 mm | Screw | Bulk | MKDSN_1,5/_3_BK MKDSN153BK | ||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC | Bulk | BC-508X10-_2 BC508X102 | ||||
0In Stock | 3 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-350X9 | Bulk | BC-350X9-_3 BC350X93 | ||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-381X9 | Bulk | BC-381X9-_2 BC381X92 | ||||
0In Stock | 6 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Bulk | MKDS_5N_HV/_6-ZB-6,35 MKDS5NHV6ZB635 | |||||
0In Stock | 5 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5-5,08-_5 ZFKKDSA155085 |