Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_1,5/_3-3,5 PTDA15335 | ||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_8-5,0-V PT15850V | |||||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_2 SMKDSP152 | ||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4 SMKDSP154 | ||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_8 MKDS158 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_1,5/_3-5,08 MKDSP153508 | ||||
0In Stock | 8 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_8 MKDS38 | ||||
0In Stock | 10 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/10-3,5 SMKDS11035 | |||||
0In Stock | 2 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_2-GF-5,08 UMSTBVK252GF508 | ||||||
Not Available Online | 1 | 7.62 mm | Push-In | 15 A | 500 V | 22 AWG | 16 AWG | PCB Mount | 90 deg | FFKDSA | Bulk | FFKDSA1/V2-7,62 FFKDSA1V2762 | |||||
0In Stock | 3 Position | 3.5 mm | 17.5 A | 300 V | 28 AWG | 16 AWG | PCB Mount | Vertical | 39357 | Bulk | 393570003 350103 0393570003 | ||||||
0In Stock | 11 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/11-3,5-H PT151135H | |||||
0In Stock | 1.00 | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Blue | AKG | Bulk | AKG_16_BU AKG16BU | ||||||
0In Stock | 1 | 10 mm | Screw Clamp | 32 A | 500 V | 30 AWG | 10 AWG | Panel Mount | Horizontal | Green, Yellow | Bulk | VDFK_4_GNYE VDFK4GNYE | |||||
0In Stock | 1 | 10 mm | Screw | 41 A | 500 V | 24 AWG | 8 AWG | Feed-Through | Gray | Bulk | VDFK_6/K VDFK6K | ||||||
0In Stock | 2 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | 90 deg | Green | FFKDSA | Bulk | FFKDSA1/V1-7,62-_2 FFKDSA1V17622 | ||||
0In Stock | 10 | 5.08 mm | Screw | 17.5 A | 250 V | PCB Mount | MKKDS | Bulk | MKKDS_1,5/10-5,08 MKKDS1510508 | ||||||||
0In Stock | 6 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_6-5,0-H PT25650H | |||||||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-F PTSA15535F | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5_HV/_3L-7,5_KMGY MKDSO25HV3L75KMGY | ||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 320 V | Gray | UWV | Bulk | UWV_10 UWV10 | ||||||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDS | Bulk | MKDS_1,5/_7 MKDS157 | ||||||||
0In Stock | 4 | 2.5 mm | IDC/IDT | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM | Bulk | PTSM_0,5/_4-2,5-H_SMD_R24 PTSM05425HSMDR24 | ||||
Mfr: 1SNA166925R1500 TTI: 1SNA166925R1500 TE Connectivity / Entrelec Availability: Not Available OnlineFixed Terminal Blocks TO-E-VA-12.12 | Not Available Online | Bulk | |||||||||||||||
0In Stock | Bulk |