Fixed Terminal Blocks
36.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 | 5 mm | Screw | Bulk | MKDS_3/_6_BK MKDS36BK | ||||||||||||
0In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | FRONT 4 | Bulk | FRONT_4-H-7,62-3 FRONT4H7623 | |||||||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDS | Bulk | MKDS_1,5/_7 MKDS157 | ||||||||
0In Stock | 7 | 10 mm | Screw | Bulk | KDS10/SO-_7_NZ KDS10SO7NZ | ||||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-V-3,5 R24 | ||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 8-H-3,5 R72 | ||||
Mfr: 14020414101000 TTI: 14020414101000 HARTING Availability: 0In StockFixed Terminal Blocks 4P 30-16 AWG spring 300V 10A 3.5mm THR | 0In Stock | 4 Position | 3.5 mm | Spring Cage | 10 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Black | har-flexicon TTPV | Bulk | 3,50_TTPV-4_TB75_BK 350TTPV4TB75BK | |||
Not Available Online | 2 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 4 | 7.5 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 2 | 3.5 mm | Push-In | Bulk | |||||||||||||
0In Stock | 11 | Push-In | Bulk | ||||||||||||||
0In Stock | 16 | 2.54 mm | Push-In | Bulk | |||||||||||||
0In Stock | 16 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
Not Available Online | 2 | 3.5 mm | Screw | Bulk | |||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 4 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | Vertical | Bulk | |||||||||
Not Available Online | 9 | 5 mm | Push-In | 176 V | Bulk | ||||||||||||
0In Stock | 4 | 3.81 mm | Screw | Bulk | |||||||||||||
0In Stock | 5 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 9 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 11 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 90 deg | Black | SPT-THR | Bulk | |||||
0In Stock | 5 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | Bulk | SPTA 5/5-7,5-ZB |