MKDS - Fixed Terminal Blocks
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Position | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | MKDS | MKDS_5/_3-9,5_(13) MKDS539513 | ||||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_1,5/_3-5,08_BK MKDS153508BK | |||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | Black | MKDS | MKDS_3/_2_BK MKDS32BK | ||||||
0In Stock | 9 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MKDS | Tube | MKDS_1/_9-3,81_SMD_BK MKDS19381SMDBK | ||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_3_(13) MKDS3313 | |||||||||
0In Stock | 4 Position | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_4_(13) MKDS3413 | |||||||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_2_(1) MKDS321 | |||||||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Blue | MKDS | MKDS_3/_2-5,08_BU MKDS32508BU | |||||
0In Stock | 3 Position | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_3_(2) MKDS332 | |||||||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_3/_8-5,08_BK MKDS38508BK | |||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_4-3,81_BK MKDS14381BK | |||||||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Gray | MKDS | MKDS_3/_2_GY MKDS32GY | |||||
0In Stock | 9 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | Black | MKDS | MKDS_1,5/_9-5,08_BK_TS MKDS159508BKTS | ||||||||
0In Stock | 2 | 3.5 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_2-3,5_BK_H0L MKDS1235BKH0L | |||||||||
0In Stock | 2 | 6.35 mm | Screw | MKDS | MKDS_5/_2-6,35_BD:S1,S2 MKDS52635BDS1S2 | ||||||||||||
0In Stock | 4 | 9.52 mm | Screw | MKDS | |||||||||||||
0In Stock | 10 | 6.35 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Vertical | MKDS | MKDS_5N_HV/10-ZB-6,35_BK MKDS5NHV10ZB635BK | ||||||
0In Stock | 8 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | MKDS | MKDS_10_HV/_8-ZB-10,16 MKDS10HV8ZB1016 | |||||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | MKDS_3/_4-5,08_BK MKDS34508BK | |||||||||
0In Stock | 12 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Tube | MKDS_1/12-3,81_SMD_BK MKDS112381SMDBK | ||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | MKDS | Tube | MKDS_1/_5-3,81_SMD_BK MKDS15381SMDBK | ||||||
0In Stock | 15 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | MKDS_1/15-3,5 MKDS11535 | ||||||
0In Stock | 10 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | MKDS_2,5/10-5,08 MKDS2510508 | |||||
0In Stock | 4 | Green | MKDS | ||||||||||||||
0In Stock | 5 | 9.52 mm | Screw | MKDS |