GSMKDSP - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_3 GSMKDSP153 | ||||
Not Available Online | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_3-7,62 GSMKDSP153762 | ||||
Not Available Online | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_2-7,62 GSMKDSP152762 | ||||
0In Stock | 2 Position | 7.62 mm | GSMKDSP | GSMKDSP_1.5/2-7.62_BD:6_7 GSMKDSP152762BD67 | |||||||||||||
0In Stock | 2 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 35 deg | Green | GSMKDSP | GSMKDSP_1,5/_2 GSMKDSP152 |