MKDSP - Fixed Terminal Blocks
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock100 On Order Expected 09-Oct-26 | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_2-10,16 MKDSP10N21016 | ||||||
0In Stock5.650 On Order Expected 01-Oct-26 | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
0In Stock | 2 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_2-15,00 MKDSP2521500 | ||||
0In Stock | 4 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_4-15,00 MKDSP2541500 | ||||
0In Stock | 3 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_10HV/_3-12,7 MKDSP10HV3127 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3 MKDSP33 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_1,5/_3-5,08 MKDSP153508 | ||||
0In Stock | 2 | 10.16 mm | Screw | MKDSP | Bulk | ||||||||||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_3-15,00 MKDSP2531500 | ||||
Not Available Online | 1 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | Straight | MKDSP | Bulk | MKDSP_25/_1-15,00-FL MKDSP2511500FL | ||||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | Bulk | MKDSP_25/_3-15,00-F MKDSP2531500F | ||||||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_2-5,08 MKDSP32508 | ||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_10HV/_3-10,16 MKDSP10HV31016 | ||||
0In Stock | 8 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_1,5/_8-5,08 MKDSP158508 | ||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | Vertical | Green | MKDSP | Bulk | MKDSP_10N/_4-10,16 MKDSP10N41016 | |||||
Not Available Online | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3-5,08 MKDSP33508 | ||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_10HV/_2-10,16 MKDSP10HV21016 | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | MKDSP_1,5/12 MKDSP1512 | |||||
0In Stock | 3 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | Green | MKDSP | MKDSP_1,5/_3-5,08_(1,3) MKDSP15350813 | ||||||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDSP | MKDSP_1,5/_5 MKDSP155 | ||||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | Green | MKDSP | MKDSP_10N/_3-10,16SZSBDL1,L2,N MKDSP10N31016SZSBDL1L2N | |||||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 1 kV | Panel Mount | Straight | MKDSP | |||||||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDSP | MKDSP_1,5/_8 MKDSP158 | |||||||||
0In Stock | 5 | Green | MKDSP | ||||||||||||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSP | MKDSP_1,5/_5-5,08 MKDSP155508 |