PTA 1,5 - Fixed Terminal Blocks
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_2-5,0 PTA15250 | |||||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_4-5,0 PTA15450 | |||||||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_4-3,5 PTA15435 | |||||||||
0In Stock | 16 | 5 mm | Screw | PTA 1,5 | PTA_1,5/16-5,0_BK PTA151650BK | ||||||||||||
0In Stock | 5 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/_5-3,5 PTA15535 | ||||||||||
0In Stock | 10 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/10-5,0 PTA151050 | ||||||||||
Not Available Online | 8 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/_8-3,5 PTA15835 | ||||||||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/_8-5,0 PTA15850 | ||||||||||
0In Stock | 15 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/15-5,0 PTA151550 | ||||||||||
0In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/16-5,0 PTA151650 | ||||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/_3-5,0 PTA15350 | ||||||||||
0In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/11-5,0 PTA151150 | ||||||||||
0In Stock | 13 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/13-5,0 PTA151350 | ||||||||||
0In Stock | 10 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/10-3,5 PTA151035 | |||||||||
0In Stock | 16 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/16-3,5 PTA151635 | ||||||||||
0In Stock | 9 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/_9-5,0 PTA15950 | ||||||||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/12-5,0 PTA151250 | ||||||||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/_5-5,0 PTA15550 | ||||||||||
0In Stock | 9 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/_9-3,5 PTA15935 | ||||||||||
0In Stock | 13 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/13-3,5 PTA151335 | ||||||||||
0In Stock | 15 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/15-3,5 PTA151535 | ||||||||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | PTA_1,5/_7-5,0 PTA15750 | ||||||||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/_7-3,5 PTA15735 | ||||||||||
0In Stock | 11 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/11-3,5 PTA151135 | ||||||||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | PTA_1,5/14-3,5 PTA151435 |
- 1
- 2