ZFKKDS - Fixed Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2.500 On Order Expected | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5-5,08 ZFKKDS15508 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5C-5,0 ZFKKDS15C50 | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | PCB Mount | 45 deg | ZFKKDS | ZFKKDS_1,5-5,08_BK ZFKKDS15508BK | ||||||||
0In Stock | 1 | 5.08 mm | Spring Cage | 17.5 A | 400 V | PCB Mount | 45 deg | Black | ZFKKDS | ZFKKDS_2,5-5,08_BK ZFKKDS25508BK | |||||||
0In Stock | 1 Position | 5.08 mm | Spring Cage | 17.5 A | 400 V | PCB Mount | 45 deg | Black | ZFKKDS | ZFKKDS_2,5-5,08_L_BK ZFKKDS25508LBK | |||||||
Not Available Online | 1 | 5.08 mm | Spring Cage | 17.5 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_2,5-5,08_L ZFKKDS25508L |