MDSTBA - Pluggable Terminal Blocks
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 3 | 5 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | MDSTBA_2,5/_3-GR MDSTBA253GR | ||||||||||
0In Stock | Headers | 12 | 5.08 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | MDSTBA_2,5/12-G-5,08 MDSTBA2512G508 | ||||||||||
0In Stock | Headers | 12 | 5 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | MDSTBA_2,5/12-G MDSTBA2512G | ||||||||||
0In Stock | Headers | 10 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBA | MDSTBA_2,5/10-G-5,08 MDSTBA2510G508 | |||||||||
0In Stock | Headers | 9 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBA | MDSTBA_2,5/_9-G-5,08 MDSTBA259G508 | |||||||||
0In Stock | Headers | 10 | 5 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | MDSTBA_2,5/10-G MDSTBA2510G | ||||||||||
0In Stock | Headers | 7 | 5.08 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | MDSTBA_2,5/_7-G-5,08 MDSTBA257G508 |
- 1
- 2