ISPC - Pluggable Terminal Blocks
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Plugs - Inverted | 4 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_4-STGF-7,62 ISPC54STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 3 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_3-STGF-7,62 ISPC53STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 9 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_9-STGF-7,62 ISPC59STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 5 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_5-STGF-7,62 ISPC55STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 12 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/12-STGF-7,62 ISPC512STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 7 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_7-STGF-7,62 ISPC57STGF762 | |||||||||
Not Available Online | Plugs - Inverted | 2 Position | 7.62 mm | Push-In | 41 A | 1 kV | 18 AWG | 4 AWG | ISPC | ISPC_5/_2-STGF-7,62 ISPC52STGF762 |