GIC - Pluggable Terminal Blocks
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 | 7.62 mm | 12 A | 500 V | Green | GIC | |||||||||||||
0In Stock | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GIC | GIC_2,5/_3-GF-7,62 GIC253GF762 | |||||||||
0In Stock | Headers | 8 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GIC | GIC_2,5/_8-GF-7,62 GIC258GF762 | |||||||||
0In Stock | Plugs | 5 | 7.62 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GIC | GIC_2,5/_5-STGF-7,62 GIC255STGF762 | |||||||
0In Stock | Headers - Inverted | 3 Position | 7.62 mm | Through Hole | 12 A | 400 V | GIC | GIC_2,5/_3-GF-7,62_BK GIC253GF762BK | |||||||||||
0In Stock | Headers | 8 | 7.62 mm | Solder Pin | Through Hole | 16 A | 630 V | Green | GIC | GIC_2,5_HC/_8-G-7,62 GIC25HC8G762 | |||||||||
0In Stock | Headers - Inverted | 7 | 7.62 mm | Through Hole | 16 A | 630 V | Green | GIC | GIC_2,5_HC/_7-G-7,62 GIC25HC7G762 | ||||||||||
0In Stock | Plugs | 8 | 7.62 mm | Screw | Screw | Cable Mounts | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | Bulk | GIC_2,5_HCV/_8-ST-7,62 GIC25HCV8ST762 | ||||||
0In Stock | Plugs - Inverted | 10 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/10-STGF-7,62 GIC2510STGF762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | GIC_2,5_HCV/12-ST-7,62 GIC25HCV12ST762 | |||||||||
0In Stock | Plugs | 10 | 7.62 mm | Screw | Screw | Cable Mounts | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | GIC_2,5_HCV/10-ST-7,62 GIC25HCV10ST762 | |||||||
0In Stock | Plugs - Inverted | 11 | 7.62 mm | Screw | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | GIC_2,5_HCV/11-ST-7,62 GIC25HCV11ST762 | |||||||||
0In Stock | Plugs - Inverted | 11 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/11-ST-7,62 GIC2511ST762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/12-ST-7,62 GIC2512ST762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/12-STF-7,62 GIC2512STF762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/12-STGF-7,62 GIC2512STGF762 | |||||||||
0In Stock | Plugs - Inverted | 9 | 7.62 mm | Screw | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | GIC_2,5_HCV/_9-ST-7,62 GIC25HCV9ST762 | |||||||||
0In Stock | Plugs | 9 | 7.62 mm | Screw | 12 A | 400 V | GIC | GIC 2,5/ 9-STGF-7,62 |