IPC - Pluggable Terminal Blocks
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs - Inverted | 5 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_5-STGF-10,16 IPC165STGF1016 | |||||||||
0In Stock | Plugs - Inverted | 6 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_6-STGF-10,16 IPC166STGF1016 | |||||||||
0In Stock | Plugs | 9 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_9-STGCL-7,62 IPC59STGCL762 | |||||||
0In Stock | Plugs | 5 | 15 mm | Screw | Screw | Cable Mounts | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | IPC_35_HC/_5-STGF-15,00 IPC35HC5STGF1500 | |||||||
0In Stock | Plugs | 6 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_6-STF-7,62 IPC56STF762 | |||||||
0In Stock | Headers - Inverted | 8 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_8-GU-10,16 IPC168GU1016 | ||||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/12-STGCL-7,62 IPC512STGCL762 | |||||||||
0In Stock | Plugs | 10 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/10-STF-7,62 IPC510STF762 | |||||||
0In Stock | Plugs - Inverted | 4 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | IPC_35_HC/_4-STGF-15,00 IPC35HC4STGF1500 | |||||||||
0In Stock | Plugs - Inverted | 4 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | IPC_35_HC/_4-STGF-SH-15,00 IPC35HC4STGFSH1500 | |||||||||
0In Stock | Headers - Inverted | 7 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_7-GFU-10,16 IPC167GFU1016 | ||||||||||
0In Stock | Headers - Inverted | 9 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_9-GFU-10,16 IPC169GFU1016 | ||||||||||
0In Stock | Headers - Inverted | 12 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/12-GU-7,62 IPC512GU762 | ||||||||||
0In Stock | Headers - Inverted | 5 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_5-GF-10,16 IPC165GF1016 | ||||||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_4-GU-10,16 IPC164GU1016 | |||||||||
0In Stock | Headers - Inverted | 5 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_5-GU-10,16 IPC165GU1016 | ||||||||||
0In Stock | Plugs - Inverted | 8 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_8-STGF-10,16 IPC168STGF1016 | |||||||||
0In Stock | Plugs - Inverted | 7 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_7-ST-10,16 IPC167ST1016 | |||||||||
0In Stock | Headers - Inverted | 5 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_5-G-10,16 IPC165G1016 | ||||||||||
0In Stock | Plugs - Inverted | 8 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_8-STGCL-7,62 IPC58STGCL762 | |||||||||
0In Stock | Plugs | 4 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | IPC | IPC_5/_4-STF-SH-7,62 IPC54STFSH762 | |||||||
0In Stock | Plugs - Inverted | 11 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/11-ST-7,62 IPC511ST762 | |||||||||
0In Stock | Headers - Inverted | 11 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/11-GFU-7,62 IPC511GFU762 | ||||||||||
0In Stock | Plugs - Inverted | 8 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_8-ST-7,62 IPC58ST762 | |||||||||
0In Stock | Plugs - Inverted | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | IPC_35_HC/_3-STGF-15,00 IPC35HC3STGF1500 |